STE G07F3D152MA5B0S0N0
| Manufacturer | STEAsian Brands |
| MPN | G07F3D152MA5B0S0N0 |
| LCSC Part # | C2914528 |
| Packaging | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | CAP SAFETY 1.5nF ±20% 250V TH |
| Datasheet | |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | STE | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 1.5nF | |
| Tolerance | ±20% | |
| Operating Temperature | -40℃~+125℃ | |
| Ratings | Y2 | |
| safety certification | CQC;CUL;KTL | |
| Voltage(AC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | STE | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 1.5nF | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Ratings | Y2 | |
| safety certification | CQC;CUL;KTL | |
| Voltage(AC) | 250V |
Report an ErrorShow similar products (0) >
In-Stock: 30
30 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.047 | $ 0.47 |
| 100+ | $ 0.0381 | $ 3.81 |
| 300+ | $ 0.0337 | $ 10.11 |
| 1,000+ | $ 0.0258 | $ 25.80 |
| 5,000+ | $ 0.0232 | $ 116.00 |
| 10,000+ | $ 0.0218 | $ 218.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | STE | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 1.5nF | |
| Tolerance | ±20% | |
| Operating Temperature | -40℃~+125℃ | |
| Ratings | Y2 | |
| safety certification | CQC;CUL;KTL | |
| Voltage(AC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | STE | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 1.5nF | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Ratings | Y2 | |
| safety certification | CQC;CUL;KTL | |
| Voltage(AC) | 250V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| G09E1D152MN0B0S0N0 | STE | Through Hole,P=10mm | 440 | $ 0.0633 | ||
| G07F1D152MN0B0S0N0 | STE | Through Hole,P=10mm | 10 | $ 0.047 |



