STE G07B3E471KA5B0S0N0
| Manufacturer | STEAsian Brands |
| MPN | G07B3E471KA5B0S0N0 |
| LCSC Part # | C2914508 |
| Packaging | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | CAP SAFETY 470pF ±10% 250V TH |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | STE | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 470pF | |
| Tolerance | ±10% | |
| Operating Temperature | -40℃~+125℃ | |
| Ratings | Y2 | |
| safety certification | CQC;CUL;KTL | |
| Voltage(AC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | STE | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 470pF | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Ratings | Y2 | |
| safety certification | CQC;CUL;KTL | |
| Voltage(AC) | 250V |
Report an ErrorShow similar products (0) >
In-Stock: 5,040
5,040 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0406 | $ 0.81 |
| 200+ | $ 0.0319 | $ 6.38 |
| 1,000+ | $ 0.0271 | $ 27.10 |
| 2,000+ | $ 0.0241 | $ 48.20 |
| 10,000+ | $ 0.0216 | $ 216.00 |
| 20,000+ | $ 0.0203 | $ 406.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | STE | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 470pF | |
| Tolerance | ±10% | |
| Operating Temperature | -40℃~+125℃ | |
| Ratings | Y2 | |
| safety certification | CQC;CUL;KTL | |
| Voltage(AC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | STE | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 470pF | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Ratings | Y2 | |
| safety certification | CQC;CUL;KTL | |
| Voltage(AC) | 250V |
Report an ErrorShow similar products (0) >
C2914508 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| G07B8E471KA5B0S0N0 | STE | Through Hole,P=7.5mm | 700 | $ 0.0399 | ||
| G07B1E471KQ0T0S0N0 | STE | Through Hole,P=7.5mm | 555 | $ 0.1356 | ||
| G07B3E471KA5B0H0N0 | STE | Through Hole,P=7.5mm | 1,140 | $ 0.0391 | ||
| G07B1E471KN0B0S0N0 | STE | Through Hole,P=7.5mm | 0 | $ 0.0442 | ||
| G07B1E471KQ0T0S0P0 | STE | Through Hole,P=7.5mm | 0 | $ 0.0489 | ||
| G07E1E471KQ0T0S0P0 | STE | Through Hole,P=7.5mm | 0 | $ 0.0484 |



