MSKSEMI MCR100-8/MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | MCR100-8/MS |
| LCSC Part # | C2914448 |
| Packaging | SOT-89 |
| Customer # | |
| Key Attributes | 600V 0.8A SOT-89 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-89 | |
| Holding Current (Ih) | 5mA | |
| Current - Gate Trigger(Igt) | 15uA | |
| Voltage - On State(Vtm) | 1.7V | |
| Current - On State(It(RMS)) | 800mA | |
| Peak off - state voltage(Vdrm) | 600V | |
| SCR Type | - | |
| Gate Trigger Voltage (Vgt) | 800mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-89 | |
| Holding Current (Ih) | 5mA | |
| Current - Gate Trigger(Igt) | 15uA |
| Type | Description | |
|---|---|---|
| Voltage - On State(Vtm) | 1.7V | |
| Current - On State(It(RMS)) | 800mA | |
| Peak off - state voltage(Vdrm) | 600V | |
| SCR Type | - | |
| Gate Trigger Voltage (Vgt) | 800mV |
Report an ErrorShow similar products (0) >
In-Stock: 750
750 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0951$ 0.0904 | $ 0.90 |
| 100+ | $ 0.0796$ 0.0757 | $ 7.57 |
| 300+ | $ 0.0718$ 0.0683 | $ 20.49 |
| 1,000+ | $ 0.0492$ 0.0468 | $ 46.80 |
| 5,000+ | $ 0.0445$ 0.0423 | $ 211.50 |
| 10,000+ | $ 0.0422$ 0.0401 | $ 401.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-89 | |
| Holding Current (Ih) | 5mA | |
| Current - Gate Trigger(Igt) | 15uA | |
| Voltage - On State(Vtm) | 1.7V | |
| Current - On State(It(RMS)) | 800mA | |
| Peak off - state voltage(Vdrm) | 600V | |
| SCR Type | - | |
| Gate Trigger Voltage (Vgt) | 800mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-89 | |
| Holding Current (Ih) | 5mA | |
| Current - Gate Trigger(Igt) | 15uA |
| Type | Description | |
|---|---|---|
| Voltage - On State(Vtm) | 1.7V | |
| Current - On State(It(RMS)) | 800mA | |
| Peak off - state voltage(Vdrm) | 600V | |
| SCR Type | - | |
| Gate Trigger Voltage (Vgt) | 800mV |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |



