LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HDGC 1.0K-FX-8PWBG product image
  • 1.0K-FX-8PWBG thumbnail 1
  • 1.0K-FX-8PWBG thumbnail 2
  • 1.0K-FX-8PWBG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HDGC 1.0K-FX-8PWBG

Manufacturer
HDGCAsian Brands
MPN
1.0K-FX-8PWBG
LCSC Part #
C2914095
Packaging
SMD,P=1mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN FFC FPC 8POS 1mm BOTTOM CNT SMD R/A
Datasheetpdf iconHDGC 1.0K-FX-8PWBG
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Alternative Parts2
In-Stock: 490
490 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1269$ 0.63
50+$ 0.1018$ 5.09
150+$ 0.0821$ 12.32
500+$ 0.0727$ 36.35
2,500+$ 0.0652$ 163.00
5,000+$ 0.0614$ 307.00
Standard Packaging38/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies
ManufacturerHDGC
PackagingSMD,P=1mm,Surface Mount,Right Angle
Locking FeatureSlide Lock
Operating Temperature-20℃~+85℃
Number of Contacts8P
Pitch1mm
Current Rating500mA
Voltage Rating (Max)50V
Contact TypeBottom Contact
Mounting TypeSurface Mount, Right Angle
FFC, FCB Thickness0.3mm

Features

AI Translation
  • Rated Current: 0.5A AC (RMS) / DC
  • Nominal Voltage: 50V AC (RMS) / DC
  • Dielectric Withstanding Voltage: 500V AC/RMS
  • Contact Resistance: 20mΩ max (initial)
  • Insulation Resistance: 800MΩ min
  • Operating Temperature: -20℃ ~ +85℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
1.0K-FX-8PWBHDGCSMD,P=1mm,Surface Mount,Right Angle836$ 0.1067
1.0K-MX-8PWBHDGCSMD,P=1mm,Surface Mount,Right Angle1,025$ 0.1171

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.