LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XKB Connection SW-168DZW-9G product image
  • SW-168DZW-9G thumbnail 1
  • SW-168DZW-9G thumbnail 2
  • SW-168DZW-9G thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

XKB Connection SW-168DZW-9GRoHS

Manufacturer
XKB ConnectionAsian Brands
MPN
SW-168DZW-9G
LCSC Part #
C2914013
Packaging
Through Hole
Customer #
Key Attributes
Dual spherical unidirectional tilt sensing trigger switch
Datasheetpdf iconXKB Connection SW-168DZW-9G
In-Stock: 9,815
9,815 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2348$ 1.17
50+$ 0.2076$ 10.38
150+$ 0.1959$ 29.39
1,000+$ 0.1639$ 163.90
2,000+$ 0.1574$ 314.80
5,000+$ 0.1536$ 768.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Motion Sensors/Vibration Sensors
ManufacturerXKB Connection
PackagingThrough Hole

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Voltage: < 12V
  • Current: < 20mA
  • Conduction time: 2ms
  • Closed circuit resistance: < 10m ohm
  • Open circuit resistance: >10m ohm
  • High temperature resistance: 120℃
  • Terminal tension: 500gf / min
  • Humidity: 25 - 95% RH
  • Operating life: 100000 times
  • SW-168 is double ball type single direction tilt induction trigger switch.
  • When the electric end of the product guide (foot less) is tilted and the tilt Angle is greater than 10 degrees, the product is in the open, (OFF) state. When the horizontal state of the product is tilted and the trigger end (gold-plated pin end) is lower than the horizontal and the tilt Angle is greater than 10 degrees, the product is in the closed, (ON) state.
  • When placed horizontally, shaking can be easily triggered, and when there is no foot down, shaking is not easy to trigger.
  • The products of this specification are completely sealed, waterproof and dustproof.
  • Under normal circumstances, the switching life can reach 100,000 times.
  • This product is made of environment-friendly metal material with stable performance.