RUNIC RS3007-5.0ASYF5
| Manufacturer | RUNICAsian Brands |
| MPN | RS3007-5.0ASYF5 |
| LCSC Part # | C2912238 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | IC REG LINEAR 5V 300mA SOT-23-5 |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | RUNIC | |
| Packaging | SOT-23-5 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+175℃@(Tj) | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 45V | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | RUNIC | |
| Packaging | SOT-23-5 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+175℃@(Tj) | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 45V | |
| Output Type | Fixed |
Report an ErrorShow similar products (0) >
In-Stock: 450
450 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2102 | $ 1.05 |
| 50+ | $ 0.1569 | $ 7.85 |
| 150+ | $ 0.1341 | $ 20.12 |
| 500+ | $ 0.1057 | $ 52.85 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | RUNIC | |
| Packaging | SOT-23-5 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+175℃@(Tj) | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 45V | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | RUNIC | |
| Packaging | SOT-23-5 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+175℃@(Tj) | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 45V | |
| Output Type | Fixed |
Report an ErrorShow similar products (0) >
C2912238 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RS3015-5.0XF5 | RUNIC | SOT-23-5 | 1,815 | $ 0.1386 |



