LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CST CS-1193SDIG-2X2SMT(H4.3) product image
  • CS-1193SDIG-2X2SMT(H4.3) thumbnail 1
  • CS-1193SDIG-2X2SMT(H4.3) thumbnail 2
  • CS-1193SDIG-2X2SMT(H4.3) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CST CS-1193SDIG-2X2SMT(H4.3)

Manufacturer
CSTAsian Brands
MPN
CS-1193SDIG-2X2SMT(H4.3)
LCSC Part #
C2911301
Packaging
SMD,P=2mm
Customer #
Key Attributes
CONN SOCKET 4POS 2mm DUAL ROW SMD
Datasheetpdf iconCST CS-1193SDIG-2X2SMT(H4.3)
RoHS Compliance4 documents available
Custom CablesMOQ 1pc
In-Stock: 1,875
1,875 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
QtyUnit PriceTotal Amount
5+$ 0.1208$ 0.60
50+$ 0.0965$ 4.83
150+$ 0.0844$ 12.66
1,000+$ 0.0752$ 75.20
2,000+$ 0.0679$ 135.80
5,000+$ 0.0643$ 321.50
Standard Packaging1000/Full Reel

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerCST
PackagingSMD,P=2mm
Voltage Rating-
Mounting TypeSurface Mount,Vertical
Operating Temperature-25℃~+85℃
Number of Pins4P
Current Rating3A
Insulation Height4.3mm
Holes Structure2x2P
Pitch2mm
Holes DirectionTop
Number of Rows2
Circular Hole / Square HoleSquare Hole
Row Spacing2mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.