Pan Head Phillips Machine Screws M2X4
| Manufacturer | Tong MingAsian Brands |
| MPN | 190837 |
| LCSC Part # | C2911209 |
| Packaging | - |
| Customer # | |
| Key Attributes | Screws, Bolts |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws, Bolts | |
| Manufacturer | Tong Ming | |
| Packaging | - | |
| Rotation direction | - | |
| Thread gauge | -;- | |
| End processing | - | |
| Performance level | - | |
| Cusp angle | - | |
| Head diameter | - | |
| Tooth outer diameter | - | |
| Headform | - | |
| Dental form | - | |
| Interdental distance | - | |
| Slot number | - | |
| Pitch | - | |
| grade | - | |
| size | - | |
| specifications | M2X4 | |
| Groove type | - | |
| standard | - | |
| Tensile strength (N/mm ²) | - | |
| Breaking torque (N • m) | - | |
| Head thickness | - | |
| Groove depth | - | |
| material quality | Stainless Steel 304 | |
| length | - | |
| diameter | - | |
| Color | - | |
| Nominal length | - | |
| Surface Treatment | - |
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws, Bolts | |
| Manufacturer | Tong Ming | |
| Packaging | - | |
| Rotation direction | - | |
| Thread gauge | -;- | |
| End processing | - | |
| Performance level | - | |
| Cusp angle | - | |
| Head diameter | - | |
| Tooth outer diameter | - | |
| Headform | - | |
| Dental form | - | |
| Interdental distance | - | |
| Slot number | - | |
| Pitch | - |
| Type | Description | |
|---|---|---|
| grade | - | |
| size | - | |
| specifications | M2X4 | |
| Groove type | - | |
| standard | - | |
| Tensile strength (N/mm ²) | - | |
| Breaking torque (N • m) | - | |
| Head thickness | - | |
| Groove depth | - | |
| material quality | Stainless Steel 304 | |
| length | - | |
| diameter | - | |
| Color | - | |
| Nominal length | - | |
| Surface Treatment | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 100+ | $ 0.0017 | $ 0.17 |
Standard Packaging20000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws, Bolts | |
| Manufacturer | Tong Ming | |
| Packaging | - | |
| Rotation direction | - | |
| Thread gauge | -;- | |
| End processing | - | |
| Performance level | - | |
| Cusp angle | - | |
| Head diameter | - | |
| Tooth outer diameter | - | |
| Headform | - | |
| Dental form | - | |
| Interdental distance | - | |
| Slot number | - | |
| Pitch | - | |
| grade | - | |
| size | - | |
| specifications | M2X4 | |
| Groove type | - | |
| standard | - | |
| Tensile strength (N/mm ²) | - | |
| Breaking torque (N • m) | - | |
| Head thickness | - | |
| Groove depth | - | |
| material quality | Stainless Steel 304 | |
| length | - | |
| diameter | - | |
| Color | - | |
| Nominal length | - | |
| Surface Treatment | - |
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws, Bolts | |
| Manufacturer | Tong Ming | |
| Packaging | - | |
| Rotation direction | - | |
| Thread gauge | -;- | |
| End processing | - | |
| Performance level | - | |
| Cusp angle | - | |
| Head diameter | - | |
| Tooth outer diameter | - | |
| Headform | - | |
| Dental form | - | |
| Interdental distance | - | |
| Slot number | - | |
| Pitch | - |
| Type | Description | |
|---|---|---|
| grade | - | |
| size | - | |
| specifications | M2X4 | |
| Groove type | - | |
| standard | - | |
| Tensile strength (N/mm ²) | - | |
| Breaking torque (N • m) | - | |
| Head thickness | - | |
| Groove depth | - | |
| material quality | Stainless Steel 304 | |
| length | - | |
| diameter | - | |
| Color | - | |
| Nominal length | - | |
| Surface Treatment | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



