LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSCJ CJ432-TA product image
Images for reference only

JSCJ CJ432-TARoHS

Manufacturer
JSCJAsian Brands
MPN
CJ432-TA
LCSC Part #
C2910410
Packaging
TO-92
Customer #
Key Attributes
TO-92 Encapsulate Adjustable Reference Source
Datasheetpdf iconJSCJ CJ432-TA
In-Stock: 1,560
1,560 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0752$ 0.75
100+$ 0.0597$ 5.97
300+$ 0.052$ 15.60
2,000+$ 0.0462$ 92.40
4,000+$ 0.0416$ 166.40
10,000+$ 0.0393$ 393.00
Standard Packaging2000/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerJSCJ
PackagingTO-92
Quiescent Current-
Output Voltage1.2214V~1.2586V
Tolerance±1.5%
Voltage - Supply-
Minimum Cathode Current for Regulation100uA
Reference TypeParallel
Noise - 1/10Hz to 10Hz-
Output Current100mA
FeaturesTemperature compensation control
Noise - 10Hz to 10kHz-
Output TypeAdjustable
Operating Temperature-40℃~+125℃

Introduction

AI Translation

The CJ432 is a three-terminal Shunt Voltage Reference providing a highly accurance 1.24V. The CJ432 thermal stability and wide operating current, makes is sritable for all variety of applications that are looking for a low cost solution with high performance.

Features

AI Translation
  • Low dynamic output impedance
  • The effective temperature compensation in the working range of full temperature
  • Low output noise voltage
  • Fast on -state response
  • Sink current capability of 0.1mA to 100mA

Applications

AI Translation
  • Shunt Regulator
  • High-Current Shunt Regulator
  • Precision Current Limiter