LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSCJ MAC97A6-TA product image
Images for reference only

JSCJ MAC97A6-TARoHS

Manufacturer
JSCJAsian Brands
MPN
MAC97A6-TA
LCSC Part #
C2910400
Packaging
TO-92
Customer #
Key Attributes
TRIAC 400V 0.6A TO-92
Datasheetpdf iconJSCJ MAC97A6-TA
In-Stock: 2,000
2,000 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0981$ 0.49
50+$ 0.0816$ 4.08
150+$ 0.0734$ 11.01
500+$ 0.0672$ 33.60
2,000+$ 0.0622$ 124.40
4,000+$ 0.0598$ 239.20
Standard Packaging2000/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerJSCJ
PackagingTO-92
Holding Current (Ih)10mA
Operating Temperature-40℃~+125℃
Current - Gate Trigger(Igt)5mA
Voltage - On State(Vtm)1.9V
Average Gate Power Dissipation (PG(AV))-
Current - On State(It(RMS))600mA
Peak off - state voltage(Vdrm)400V
Current - Surge(Itsm@f)8A
Gate Trigger Voltage (Vgt)1.5V

Introduction

AI Translation

Logic level sensitive gate triac intended to be interfaced directly to micro controllers, logic integrated circuits and other low power gate trigger circuits.

Features

AI Translation
  • Blocking voltage to 400 V (MAC97A6)
  • RMS on - state current to 0.6 A

Applications

AI Translation
  • General purpose bidirectional switching
  • Phase control applications
  • Solid state relays