JSCJ CESDBLC5V0D5
| Manufacturer | JSCJAsian Brands |
| MPN | CESDBLC5V0D5 |
| LCSC Part # | C2910118 |
| Packaging | SOD-523 |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 10VC SOD-523 |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | JSCJ | |
| Packaging | SOD-523 | |
| Clamping Voltage | 10V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 5A | |
| Peak Pulse Power Dissipation (Ppp) | 50W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 5.8V | |
| type | ESD | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | JSCJ | |
| Packaging | SOD-523 | |
| Clamping Voltage | 10V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 5A | |
| Peak Pulse Power Dissipation (Ppp) | 50W |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 5.8V | |
| type | ESD | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Introduction
Designed to protect voltage sensitive electronic components from ESD and other transients. Excellent clamping capability, low leakage, low capacitance, and fast response time provide best in class protection on designs that are exposed to ESD. The combination of small size, low capacitance, and high level of ESD protection makes them a flexible solution for applications such as HDMI, Display Port, and MDDI interfaces. It is designed to replace multiplayer varistors (MLV) in consumer equipments applications such as mobile phone, notebook, PAD, STB, LCD TV etc.
Features
- Bi-directional ESD protection of one line
- Low capacitance: 12pF(Typ.)
- Low reverse stand−off voltage: 5.0V
- Low reverse clamping voltage
- Low leakage current
- Excellent package: 1 1.2mm×0.8mm×0.6mm
- Fast response time
- JESD22 - A114 - B ESD Rating of class 3B per human body model
- IEC 61000 - 4 - 2 Level 4 ESD protection
Applications
- Computers and peripherals
- PAD
- Audio and video equipment
- Cellular handsets and accessories
- Subscriber identity module(SIM) card protection
- Portable electronics
- Other electronics equipments communication systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0275 | $ 0.55 |
| 200+ | $ 0.0227 | $ 4.54 |
| 600+ | $ 0.02 | $ 12.00 |
| 2,000+ | $ 0.0184 | $ 36.80 |
| 8,000+ | $ 0.0166 | $ 132.80 |
| 16,000+ | $ 0.0159 | $ 254.40 |
Standard Packaging8000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | JSCJ | |
| Packaging | SOD-523 | |
| Clamping Voltage | 10V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 5A | |
| Peak Pulse Power Dissipation (Ppp) | 50W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 5.8V | |
| type | ESD | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | JSCJ | |
| Packaging | SOD-523 | |
| Clamping Voltage | 10V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 5A | |
| Peak Pulse Power Dissipation (Ppp) | 50W |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 5.8V | |
| type | ESD | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Introduction
Designed to protect voltage sensitive electronic components from ESD and other transients. Excellent clamping capability, low leakage, low capacitance, and fast response time provide best in class protection on designs that are exposed to ESD. The combination of small size, low capacitance, and high level of ESD protection makes them a flexible solution for applications such as HDMI, Display Port, and MDDI interfaces. It is designed to replace multiplayer varistors (MLV) in consumer equipments applications such as mobile phone, notebook, PAD, STB, LCD TV etc.
Features
- Bi-directional ESD protection of one line
- Low capacitance: 12pF(Typ.)
- Low reverse stand−off voltage: 5.0V
- Low reverse clamping voltage
- Low leakage current
- Excellent package: 1 1.2mm×0.8mm×0.6mm
- Fast response time
- JESD22 - A114 - B ESD Rating of class 3B per human body model
- IEC 61000 - 4 - 2 Level 4 ESD protection
Applications
- Computers and peripherals
- PAD
- Audio and video equipment
- Cellular handsets and accessories
- Subscriber identity module(SIM) card protection
- Portable electronics
- Other electronics equipments communication systems
C2910118 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



