Plastic Knob KYP25-18-4J
| Manufacturer | BOCHENAsian Brands |
| MPN | KYP25-18-4J |
| LCSC Part # | C2910031 |
| Packaging | - |
| Customer # | |
| Key Attributes | Rotary Switches RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Switches/Rotary Switches | |
| Manufacturer | BOCHEN | |
| Packaging | - | |
| Fixed method | Bolt fixing | |
| external diameter | 25mm |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Switches/Rotary Switches | |
| Manufacturer | BOCHEN | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Fixed method | Bolt fixing | |
| external diameter | 25mm |
Report an ErrorShow similar products (0) >
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4882 | $ 0.49 |
| 10+ | $ 0.4605 | $ 4.61 |
| 200+ | $ 0.3915 | $ 78.30 |
| 1,000+ | $ 0.3776 | $ 377.60 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Switches/Rotary Switches | |
| Manufacturer | BOCHEN | |
| Packaging | - | |
| Fixed method | Bolt fixing | |
| external diameter | 25mm |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Switches/Rotary Switches | |
| Manufacturer | BOCHEN | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Fixed method | Bolt fixing | |
| external diameter | 25mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



