Infineon/CYPRESS S25FS512SAGMFI011
| Manufacturer | |
| MPN | S25FS512SAGMFI011 |
| LCSC Part # | C2909900 |
| Packaging | SOIC-16-300mil |
| Customer # | |
| Key Attributes | 512 Mb, 1.8 V Serial Peripheral Interface with Multi-I/O Flash |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | SOIC-16-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Write enable latch;Power-on reset;Hardware write protection;Software write protection;Absolute write protection;ECC error correction | |
| Memory Size | 512Mbit | |
| Voltage - Supply | 1.7V~2V | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 133MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | - | |
| Standby Supply Current | 0.07mA | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | SOIC-16-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Write enable latch;Power-on reset;Hardware write protection;Software write protection;Absolute write protection;ECC error correction | |
| Memory Size | 512Mbit | |
| Voltage - Supply | 1.7V~2V | |
| Program / Erase Cycles | 100,000 cycles |
| Type | Description | |
|---|---|---|
| Clock Frequency | 133MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | - | |
| Standby Supply Current | 0.07mA | |
| Interface | SPI |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Serial Peripheral Interface (SPI) with Multi-I/O
- SPI Clock polarity and phase modes 0 and 3
- Double Data Rate (DDR) option
- Extended Addressing – 24 or 32-bit address options
- Serial Command subset and footprint compatible with S25FL-A, S25FL-K, S25FL-P, and S25FL-S SPI families
- Multi I/O Command subset and footprint compatible with S25FL-P, and S25FL-S SPI families
- Read
- Commands: Normal, Fast, Dual I/O, Quad I/O, DDR Quad I/O
- Modes: Burst Wrap, Continuous (XIP), QPI
- Serial Flash Discoverable Parameters (SFDP) and Common Flash Interface (CFI), for configuration information
- Program
- 256 or 512 Bytes Page Programming buffer
- Program suspend and resume
- Automatic Error Checking and Correction (ECC) – internal hardware ECC with single bit error correction
- Erase
- Hybrid sector option
- Physical set of eight 4-KB sectors and one 224-KB sector at the top or bottom of address space with all remaining sectors of 256-KB
- Uniform sector option
- Uniform 256-KB blocks
- Erase suspend and resume
- Erase status evaluation
- Hybrid sector option
- Cycling Endurance
- 100,000 Program-Erase Cycles, minimum
- Security Features
- One Time Program (OTP) array of 1024 bytes
- Block Protection:
- Status Register bits to control protection against program or erase of a contiguous range of sectors
- Hardware and software control options
- Advanced Sector Protection (ASP)
- Individual sector protection controlled by boot code or password
- Option for password control of read access
- Technology
- Cypress 65-nm MirrorBit Technology with Eclipse Architecture
- Supply Voltage: 1.7 V to 2.0 V
- Temperature Range / Grade
- Industrial: -40°C to +85°C
- Industrial Plus: -40°C to +105°C
- Automotive, AEC-Q100 Grade 3: -40°C to +85°C
- Automotive, AEC-Q100 Grade 2: -40°C to +105°C
- Automotive, AEC-Q100 Grade 1: -40°C to +125°C
- Packages (all Pb-free)
- 16-lead SOIC 300 mil (SO3016)
- WSON 6×8 mm (WNH008)
- BGA-24 6×8 mm
- 5×5 ball (FAB024) footprint
- Known Good Die and Known Tested Die
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 7.6093 | $ 7.61 |
| 10+ | $ 7.2769 | $ 72.77 |
| 47+ | $ 6.3986 | $ 300.73 |
| 94+ | $ 6.2285 | $ 585.48 |
Standard Packaging47/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | SOIC-16-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Write enable latch;Power-on reset;Hardware write protection;Software write protection;Absolute write protection;ECC error correction | |
| Memory Size | 512Mbit | |
| Voltage - Supply | 1.7V~2V | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 133MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | - | |
| Standby Supply Current | 0.07mA | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | SOIC-16-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Write enable latch;Power-on reset;Hardware write protection;Software write protection;Absolute write protection;ECC error correction | |
| Memory Size | 512Mbit | |
| Voltage - Supply | 1.7V~2V | |
| Program / Erase Cycles | 100,000 cycles |
| Type | Description | |
|---|---|---|
| Clock Frequency | 133MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | - | |
| Standby Supply Current | 0.07mA | |
| Interface | SPI |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Serial Peripheral Interface (SPI) with Multi-I/O
- SPI Clock polarity and phase modes 0 and 3
- Double Data Rate (DDR) option
- Extended Addressing – 24 or 32-bit address options
- Serial Command subset and footprint compatible with S25FL-A, S25FL-K, S25FL-P, and S25FL-S SPI families
- Multi I/O Command subset and footprint compatible with S25FL-P, and S25FL-S SPI families
- Read
- Commands: Normal, Fast, Dual I/O, Quad I/O, DDR Quad I/O
- Modes: Burst Wrap, Continuous (XIP), QPI
- Serial Flash Discoverable Parameters (SFDP) and Common Flash Interface (CFI), for configuration information
- Program
- 256 or 512 Bytes Page Programming buffer
- Program suspend and resume
- Automatic Error Checking and Correction (ECC) – internal hardware ECC with single bit error correction
- Erase
- Hybrid sector option
- Physical set of eight 4-KB sectors and one 224-KB sector at the top or bottom of address space with all remaining sectors of 256-KB
- Uniform sector option
- Uniform 256-KB blocks
- Erase suspend and resume
- Erase status evaluation
- Hybrid sector option
- Cycling Endurance
- 100,000 Program-Erase Cycles, minimum
- Security Features
- One Time Program (OTP) array of 1024 bytes
- Block Protection:
- Status Register bits to control protection against program or erase of a contiguous range of sectors
- Hardware and software control options
- Advanced Sector Protection (ASP)
- Individual sector protection controlled by boot code or password
- Option for password control of read access
- Technology
- Cypress 65-nm MirrorBit Technology with Eclipse Architecture
- Supply Voltage: 1.7 V to 2.0 V
- Temperature Range / Grade
- Industrial: -40°C to +85°C
- Industrial Plus: -40°C to +105°C
- Automotive, AEC-Q100 Grade 3: -40°C to +85°C
- Automotive, AEC-Q100 Grade 2: -40°C to +105°C
- Automotive, AEC-Q100 Grade 1: -40°C to +125°C
- Packages (all Pb-free)
- 16-lead SOIC 300 mil (SO3016)
- WSON 6×8 mm (WNH008)
- BGA-24 6×8 mm
- 5×5 ball (FAB024) footprint
- Known Good Die and Known Tested Die
C2909900 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
