VISHAY VS-30CPU04-N3
| Manufacturer | |
| MPN | VS-30CPU04-N3 |
| LCSC Part # | C2909771 |
| Packaging | TO-247AC-3L |
| Customer # | |
| Key Attributes | DIODE ARR STANDARD 400V 15A TO-247AC-3L |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | TO-247AC-3L | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 15A | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Voltage - DC Reverse(Vr) | 400V | |
| Voltage - Forward(Vf@If) | 1.17V@15A | |
| Reverse Leakage Current (Ir) | 10uA@400V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | TO-247AC-3L | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 15A | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Voltage - DC Reverse(Vr) | 400V | |
| Voltage - Forward(Vf@If) | 1.17V@15A | |
| Reverse Leakage Current (Ir) | 10uA@400V |
Report an ErrorShow similar products (0) >
In-Stock: 224
224 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.2434 | $ 2.24 |
| 10+ | $ 2.1219 | $ 21.22 |
| 25+ | $ 2.0493 | $ 51.23 |
| 100+ | $ 1.9752 | $ 197.52 |
| 500+ | $ 1.9421 | $ 971.05 |
| 1,000+ | $ 1.9263 | $ 1926.30 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | TO-247AC-3L | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 15A | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Voltage - DC Reverse(Vr) | 400V | |
| Voltage - Forward(Vf@If) | 1.17V@15A | |
| Reverse Leakage Current (Ir) | 10uA@400V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | TO-247AC-3L | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 15A | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Voltage - DC Reverse(Vr) | 400V | |
| Voltage - Forward(Vf@If) | 1.17V@15A | |
| Reverse Leakage Current (Ir) | 10uA@400V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



