Nexperia BZX84-A8V2,215
| Manufacturer | |
| MPN | BZX84-A8V2,215 |
| LCSC Part # | C2908833 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | DIODE ZENER 8.2V 250mW SOT-23 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOT-23 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±1% | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Pd - Power Dissipation | 250mW | |
| Reverse Leakage Current (Ir) | 700nA@5V | |
| Impedance(Zzt) | 6Ω | |
| Zener Voltage(Range) | 8.11V~8.29V | |
| Zener Voltage(Nom) | 8.2V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOT-23 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±1% | |
| Operating Junction Temperature Range | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 250mW | |
| Reverse Leakage Current (Ir) | 700nA@5V | |
| Impedance(Zzt) | 6Ω | |
| Zener Voltage(Range) | 8.11V~8.29V | |
| Zener Voltage(Nom) | 8.2V | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.3261 | $ 1.63 |
| 50+ | $ 0.2571 | $ 12.86 |
| 150+ | $ 0.2276 | $ 34.14 |
| 500+ | $ 0.1907 | $ 95.35 |
| 3,000+ | $ 0.1742 | $ 522.60 |
| 6,000+ | $ 0.1644 | $ 986.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOT-23 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±1% | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Pd - Power Dissipation | 250mW | |
| Reverse Leakage Current (Ir) | 700nA@5V | |
| Impedance(Zzt) | 6Ω | |
| Zener Voltage(Range) | 8.11V~8.29V | |
| Zener Voltage(Nom) | 8.2V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOT-23 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±1% | |
| Operating Junction Temperature Range | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 250mW | |
| Reverse Leakage Current (Ir) | 700nA@5V | |
| Impedance(Zzt) | 6Ω | |
| Zener Voltage(Range) | 8.11V~8.29V | |
| Zener Voltage(Nom) | 8.2V | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
C2908833 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BZX84-B8V2,235 | Nexperia | SOT-23(TO-236AB) | 140 | $ 0.1489 | ||
| BZX84B8V2LT1G | onsemi | SOT-23 | 40 | $ 0.0947 | ||
| BZX84-B8V2-QR | Nexperia | SOT-23(TO-236AB) | 235 | $ 0.1671 | ||
| BZX84C8V2LT1G | onsemi | SOT-23 | 18,990 | $ 0.0421 | ||
| SZBZX84C8V2ET3G | onsemi | SOT-23 | 300 | $ 0.165 | ||
| SZBZX84C8V2LT1G | onsemi | SOT-23 | 10 | $ 0.0507 | ||
| BZX84-B8V2,215 | Nexperia | SOT-23(TO-236AB) | 0 | $ 0.053 | ||
| BZX84B8V2LYT116 | ROHM | SOT-23 | 0 | $ 0.058 | ||
| SZBZX84C8V2ET1G | onsemi | SOT-23 | 0 | $ 0.0357 | ||
| BZX84-C8V2/DG/B3235 | Nexperia | SOT-23(TO-236AB) | 0 | $ 0.0221 |



