SPTECH 2N6052
| Manufacturer | SPTECHAsian Brands |
| MPN | 2N6052 |
| LCSC Part # | C2908020 |
| Packaging | TO-3 |
| Customer # | |
| Key Attributes | Silicon PNP Darlingtion Power Transistor |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | SPTECH | |
| Packaging | TO-3 | |
| Vbe Saturation(VBE(sat)) | 4V | |
| Operating Temperature | -65℃~+150℃ | |
| Vbe On(VBE(on)) | 2.8V | |
| Collector - Emitter Voltage VCEO | 100V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 18000 | |
| Pd - Power Dissipation | 150W | |
| Current - Collector(Ic) | 12A | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 3V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | SPTECH | |
| Packaging | TO-3 | |
| Vbe Saturation(VBE(sat)) | 4V | |
| Operating Temperature | -65℃~+150℃ | |
| Vbe On(VBE(on)) | 2.8V | |
| Collector - Emitter Voltage VCEO | 100V |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 18000 | |
| Pd - Power Dissipation | 150W | |
| Current - Collector(Ic) | 12A | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 3V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Built-in base-emitter shunt resistor • High DC current gain - hFE = 750 (min), @ IC = -6A
- Collector-emitter sustaining voltage VCEO(SUS) = -100 V (min)
- Complementary to 2N6059
Applications
AI Translation
Designed for general-purpose amplifier and low-frequency switching applications.
In-Stock: 13
13 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.5455$ 3.3683 | $ 3.37 |
| 10+ | $ 3.0701$ 2.9166 | $ 29.17 |
| 25+ | $ 2.6823$ 2.5482 | $ 63.71 |
| 100+ | $ 2.3967$ 2.2769 | $ 227.69 |
| 500+ | $ 2.2652$ 2.1520 | $ 1076.00 |
| 1,000+ | $ 2.2052$ 2.0950 | $ 2095.00 |
Standard Packaging25/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | SPTECH | |
| Packaging | TO-3 | |
| Vbe Saturation(VBE(sat)) | 4V | |
| Operating Temperature | -65℃~+150℃ | |
| Vbe On(VBE(on)) | 2.8V | |
| Collector - Emitter Voltage VCEO | 100V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 18000 | |
| Pd - Power Dissipation | 150W | |
| Current - Collector(Ic) | 12A | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 3V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | SPTECH | |
| Packaging | TO-3 | |
| Vbe Saturation(VBE(sat)) | 4V | |
| Operating Temperature | -65℃~+150℃ | |
| Vbe On(VBE(on)) | 2.8V | |
| Collector - Emitter Voltage VCEO | 100V |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 18000 | |
| Pd - Power Dissipation | 150W | |
| Current - Collector(Ic) | 12A | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 3V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Built-in base-emitter shunt resistor • High DC current gain - hFE = 750 (min), @ IC = -6A
- Collector-emitter sustaining voltage VCEO(SUS) = -100 V (min)
- Complementary to 2N6059
Applications
AI Translation
Designed for general-purpose amplifier and low-frequency switching applications.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



