SPTECH 2SC4706
| Manufacturer | SPTECHAsian Brands |
| MPN | 2SC4706 |
| LCSC Part # | C2908008 |
| Packaging | TO-3PN |
| Customer # | |
| Key Attributes | 600V 14A NPN TO-3PN Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | SPTECH | |
| Packaging | TO-3PN | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 100uA | |
| Transition frequency(fT) | 6MHz | |
| Collector - Emitter Voltage VCEO | 600V | |
| Current - Collector(Ic) | 14A | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 500mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | SPTECH | |
| Packaging | TO-3PN | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 100uA |
| Type | Description | |
|---|---|---|
| Transition frequency(fT) | 6MHz | |
| Collector - Emitter Voltage VCEO | 600V | |
| Current - Collector(Ic) | 14A | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 500mV |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
High Collector-Emitter Breakdown Voltage-: V(BR)CEO = 600 V(Min) High Switching Speed High Reliability
Applications
AI Translation
- Designed for switching regulator and general purpose applications.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.2403 | $ 3.24 |
| 200+ | $ 1.2545 | $ 250.90 |
| 500+ | $ 1.2113 | $ 605.65 |
| 1,000+ | $ 1.1881 | $ 1188.10 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | SPTECH | |
| Packaging | TO-3PN | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 100uA | |
| Transition frequency(fT) | 6MHz | |
| Collector - Emitter Voltage VCEO | 600V | |
| Current - Collector(Ic) | 14A | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 500mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | SPTECH | |
| Packaging | TO-3PN | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 100uA |
| Type | Description | |
|---|---|---|
| Transition frequency(fT) | 6MHz | |
| Collector - Emitter Voltage VCEO | 600V | |
| Current - Collector(Ic) | 14A | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 500mV |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
High Collector-Emitter Breakdown Voltage-: V(BR)CEO = 600 V(Min) High Switching Speed High Reliability
Applications
AI Translation
- Designed for switching regulator and general purpose applications.
C2908008 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |

