SPTECH BU2508DX
| Manufacturer | SPTECHAsian Brands |
| MPN | BU2508DX |
| LCSC Part # | C2907995 |
| Packaging | TO-3PHIS |
| Customer # | |
| Key Attributes | 700V 7 8A 35W NPN TO-3PHIS Single, Pre-Biased Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | SPTECH | |
| Packaging | TO-3PHIS | |
| Current - Collector Cutoff | - | |
| Transition frequency(fT) | - | |
| Collector - Emitter Voltage VCEO | 700V | |
| DC Current Gain | 7 | |
| Emitter-Base Voltage VEBO | 7.5V | |
| Vce Saturation(VCE(sat)) | 1V | |
| Current - Collector(Ic) | 8A | |
| Output Voltage(VO(on)) | - | |
| Input Resistor | - | |
| Resistor Ratio | - | |
| Pd - Power Dissipation | 35W | |
| Voltage - Input(Max)(VI(off)) | - | |
| Input Voltage (VI(on)@Ic,Vce) | - | |
| Operating temperature | -65℃~+150℃ | |
| Number | - | |
| type | NPN |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | SPTECH | |
| Packaging | TO-3PHIS | |
| Current - Collector Cutoff | - | |
| Transition frequency(fT) | - | |
| Collector - Emitter Voltage VCEO | 700V | |
| DC Current Gain | 7 | |
| Emitter-Base Voltage VEBO | 7.5V | |
| Vce Saturation(VCE(sat)) | 1V | |
| Current - Collector(Ic) | 8A |
| Type | Description | |
|---|---|---|
| Output Voltage(VO(on)) | - | |
| Input Resistor | - | |
| Resistor Ratio | - | |
| Pd - Power Dissipation | 35W | |
| Voltage - Input(Max)(VI(off)) | - | |
| Input Voltage (VI(on)@Ic,Vce) | - | |
| Operating temperature | -65℃~+150℃ | |
| Number | - | |
| type | NPN |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
- Collector-emitter sustaining voltage: VCEO(SUS) = 700V (min)
- High switching speed
- Built-in damper diode
Applications
AI Translation
- Designed specifically for horizontal deflection circuits in color TV receivers.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.2403 | $ 3.24 |
| 200+ | $ 1.2545 | $ 250.90 |
| 500+ | $ 1.2113 | $ 605.65 |
| 1,000+ | $ 1.1881 | $ 1188.10 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | SPTECH | |
| Packaging | TO-3PHIS | |
| Current - Collector Cutoff | - | |
| Transition frequency(fT) | - | |
| Collector - Emitter Voltage VCEO | 700V | |
| DC Current Gain | 7 | |
| Emitter-Base Voltage VEBO | 7.5V | |
| Vce Saturation(VCE(sat)) | 1V | |
| Current - Collector(Ic) | 8A | |
| Output Voltage(VO(on)) | - | |
| Input Resistor | - | |
| Resistor Ratio | - | |
| Pd - Power Dissipation | 35W | |
| Voltage - Input(Max)(VI(off)) | - | |
| Input Voltage (VI(on)@Ic,Vce) | - | |
| Operating temperature | -65℃~+150℃ | |
| Number | - | |
| type | NPN |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | SPTECH | |
| Packaging | TO-3PHIS | |
| Current - Collector Cutoff | - | |
| Transition frequency(fT) | - | |
| Collector - Emitter Voltage VCEO | 700V | |
| DC Current Gain | 7 | |
| Emitter-Base Voltage VEBO | 7.5V | |
| Vce Saturation(VCE(sat)) | 1V | |
| Current - Collector(Ic) | 8A |
| Type | Description | |
|---|---|---|
| Output Voltage(VO(on)) | - | |
| Input Resistor | - | |
| Resistor Ratio | - | |
| Pd - Power Dissipation | 35W | |
| Voltage - Input(Max)(VI(off)) | - | |
| Input Voltage (VI(on)@Ic,Vce) | - | |
| Operating temperature | -65℃~+150℃ | |
| Number | - | |
| type | NPN |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
- Collector-emitter sustaining voltage: VCEO(SUS) = 700V (min)
- High switching speed
- Built-in damper diode
Applications
AI Translation
- Designed specifically for horizontal deflection circuits in color TV receivers.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

