HAKKO T37-D5
| Manufacturer | |
| MPN | T37-D5 |
| LCSC Part # | C29073124 |
| Packaging | - |
| Customer # | |
| Key Attributes | Soldering, Desoldering, Rework Tips, Nozzles RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Soldering, Desoldering, Rework Products/Soldering, Desoldering, Rework Tips, Nozzles | |
| Manufacturer | HAKKO | |
| Packaging | - | |
| Adaptation | Soldering high heat dissipation components and multilayer circuit boards | |
| external diameter | - | |
| Material Science | - | |
| internal diameter | - | |
| full length | 100~102mm | |
| Specifications | - | |
| type | - | |
| size | - |
| Type | Description | |
|---|---|---|
| Category | Soldering, Desoldering, Rework Products/Soldering, Desoldering, Rework Tips, Nozzles | |
| Manufacturer | HAKKO | |
| Packaging | - | |
| Adaptation | Soldering high heat dissipation components and multilayer circuit boards | |
| external diameter | - | |
| Material Science | - |
| Type | Description | |
|---|---|---|
| internal diameter | - | |
| full length | 100~102mm | |
| Specifications | - | |
| type | - | |
| size | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 28.619 | $ 28.62 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Soldering, Desoldering, Rework Products/Soldering, Desoldering, Rework Tips, Nozzles | |
| Manufacturer | HAKKO | |
| Packaging | - | |
| Adaptation | Soldering high heat dissipation components and multilayer circuit boards | |
| external diameter | - | |
| Material Science | - | |
| internal diameter | - | |
| full length | 100~102mm | |
| Specifications | - | |
| type | - | |
| size | - |
| Type | Description | |
|---|---|---|
| Category | Soldering, Desoldering, Rework Products/Soldering, Desoldering, Rework Tips, Nozzles | |
| Manufacturer | HAKKO | |
| Packaging | - | |
| Adaptation | Soldering high heat dissipation components and multilayer circuit boards | |
| external diameter | - | |
| Material Science | - |
| Type | Description | |
|---|---|---|
| internal diameter | - | |
| full length | 100~102mm | |
| Specifications | - | |
| type | - | |
| size | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |


