LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HAKKO T37-D24 product image
  • T37-D24 thumbnail 1
  • T37-D24 thumbnail 2
  • Pinout
  • Footprint
Images for reference only

HAKKO T37-D24RoHS

Manufacturer
MPN
T37-D24
LCSC Part #
C29073122
Packaging
-
Customer #
Key Attributes
Soldering, Desoldering, Rework Tips, Nozzles RoHS
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 21.7502$ 21.75
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySoldering, Desoldering, Rework Products/Soldering, Desoldering, Rework Tips, Nozzles
ManufacturerHAKKO
Packaging-
AdaptationFX805
external diameter-
Material Science-
internal diameter-
full length100~102mm
Specifications-
type-
size-