LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VO 0402 ±5% 1M8 product image
  • 0402 ±5% 1M8 thumbnail 1
  • 0402 ±5% 1M8 thumbnail 2
  • 0402 ±5% 1M8 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VO 0402 ±5% 1M8

Manufacturer
VOAsian Brands
MPN
0402 ±5% 1M8
LCSC Part #
C2906441
Packaging
0402
Customer #
Key Attributes
RES 1.8MΩ ±5% 62.5mW 0402
DatasheetVO 0402 ±5% 1M8
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 8,500
8,500 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 100Multiple: 100Sales Unit: Piece
QtyUnit PriceTotal Amount
100+$ 0.0009$ 0.09
1,000+$ 0.0007$ 0.70
3,000+$ 0.0006$ 1.80
10,000+$ 0.0005$ 5.00
Standard Packaging10000/Full Reel

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVO
Packaging0402
Resistance1.8MΩ
Power(Watts)62.5mW
Voltage Rating50V
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
SCR0402F1M8VOSimilar04029,800$ 0.0012
SCR0402J1M8VOSimilar04020$ 0.0005
View and Compare All Alternative Parts.