LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
Winsok Semicon WST2333B product image
  • WST2333B thumbnail 1
  • WST2333B thumbnail 2
  • WST2333B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Winsok Semicon WST2333BRoHS

Manufacturer
Winsok SemiconAsian Brands
MPN
WST2333B
LCSC Part #
C2906358
Packaging
SOT-23N
Customer #
Key Attributes
MOSFET P-CH 15V 4.4A SOT-23N
Datasheetpdf iconWinsok Semicon WST2333B
Alternative Parts10
In-Stock: 2,860
2,860 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0453$ 0.0408$ 0.41
100+$ 0.0359$ 0.0324$ 3.24
300+$ 0.0312$ 0.0281$ 8.43
3,000+$ 0.0266$ 0.0240$ 72.00
6,000+$ 0.0238$ 0.0215$ 129.00
9,000+$ 0.0224$ 0.0202$ 181.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerWinsok Semicon
PackagingSOT-23N
Drain to Source Voltage15V
Operating Temperature-55℃~+150℃
Output Capacitance(Coss)280pF
Current - Continuous Drain(Id)4.4A
Gate Threshold Voltage (Vgs(th))1.2V
Pd - Power Dissipation1.4W
RDS(on)48mΩ@4.5V
Reverse Transfer Capacitance (Crss@Vds)190pF
Number1 P-Channel
Input Capacitance(Ciss)1.5nF
Gate Charge(Qg)7.8nC@4.5V
TypeP-Channel

Introduction

AI Translation

The WST2333B is the highest performance trench P-Ch MOSFET with extreme high cell density , which provide excellent RDSON and gate charge for most of the small power switching and load switch applications. The WST2333B meet the RoHS and Green Product requirement with full function reliability approved.

Features

AI Translation
  • Advanced high cell density Trench technology
  • Super Low Gate Charge
  • Excellent Cdv/dt effect decline
  • GreenDevice Available

Applications

AI Translation
  • High Frequency Point-of-Load Synchronous Small power switching for MB/NB/UMPC/VGA
  • Networking DC-DC Power System LoadSwitch

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
WST2337Winsok SemiconSOT-23N2,730$0.0509 $0.0565
WST2337AWinsok SemiconSOT-23-3L120$0.0399 $0.0443
WST3401Winsok SemiconSOT-23-3L2,630$ 0.0589
WST06P06Winsok SemiconSOT-23-3L3,025$0.1973 $0.2192
WST3401AWinsok SemiconSOT-23-3L2,920$ 0.0501
WST2339Winsok SemiconSOT-2310,920$ 0.1199
WST6402Winsok SemiconSOT-23N5,620$0.0343 $0.0381
WST2335Winsok SemiconSOT-23N1,745$ 0.0774
WST2305Winsok SemiconSOT-232,215$0.0376 $0.0417
WST2335AWinsok SemiconSOT-23L80$0.0332 $0.0368