LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HCTL NJ-2.54-2*7PW product image
  • NJ-2.54-2*7PW thumbnail 1
  • NJ-2.54-2*7PW thumbnail 2
  • NJ-2.54-2*7PW thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL NJ-2.54-2*7PWRoHS

Manufacturer
HCTLAsian Brands
MPN
NJ-2.54-2*7PW
LCSC Part #
C2906129
Packaging
Through Hole,Right Angle,P=2.54mm
Customer #
Key Attributes
CONN IDC HEADER TH R/A 14POS 2.54mm
Datasheetpdf iconHCTL NJ-2.54-2*7PW
Custom CablesMOQ 1pc
In-Stock: 1,110
1,110 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2613$ 1.31
50+$ 0.2084$ 10.42
140+$ 0.1795$ 25.13
560+$ 0.1512$ 84.67
2,520+$ 0.1386$ 349.27
5,040+$ 0.1311$ 660.74
Standard Packaging140/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount
ManufacturerHCTL
PackagingThrough Hole,Right Angle,P=2.54mm
Number of Positions or Pins2x7P
Voltage Rating-
Number of Rows2
Row spacing2.54mm
Operating Temperature-40℃~+105℃
Contact PlatingGold
Connector TypeIDC Header
Number of PINs Per Row7
Pitch2.54mm
Contact MaterialBrass
Mounting TypeRight Angle
Current Rating3A

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.