LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HCTL XW05202-040R-00 product image
  • XW05202-040R-00 thumbnail 1
  • XW05202-040R-00 thumbnail 2
  • XW05202-040R-00 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL XW05202-040R-00RoHS

Manufacturer
HCTLAsian Brands
MPN
XW05202-040R-00
LCSC Part #
C2906108
Packaging
SMD,P=0.5mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN FFC FPC 4POS 0.5mm BOTTOM CNT SMD R/A
Datasheetpdf iconHCTL XW05202-040R-00
Custom CablesMOQ 1pc
In-Stock: 11,900
11,900 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0762$ 0.38
50+$ 0.0679$ 3.40
150+$ 0.0638$ 9.57
500+$ 0.0607$ 30.35
2,000+$ 0.0529$ 105.80
4,000+$ 0.0517$ 206.80
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies
ManufacturerHCTL
PackagingSMD,P=0.5mm,Surface Mount,Right Angle
Locking FeatureHinged Lid
Operating Temperature-25℃~+85℃
Number of Contacts4P
Pitch0.5mm
Contact PlatingTin
Contact TypeBottom Contact
Mounting TypeSurface Mount, Right Angle
FFC, FCB Thickness0.3mm
Contact MaterialCopper alloy

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.