LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HCTL PZ200-2-06-Z product image
  • PZ200-2-06-Z thumbnail 1
  • PZ200-2-06-Z thumbnail 2
  • PZ200-2-06-Z thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL PZ200-2-06-ZRoHS

Manufacturer
HCTLAsian Brands
MPN
PZ200-2-06-Z
LCSC Part #
C2905992
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
CONN HEADER 12POS 2mm DUAL ROW TH
Datasheetpdf iconHCTL PZ200-2-06-Z
Custom CablesMOQ 1pc
In-Stock: 27,200
27,200 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1086$ 0.54
50+$ 0.0875$ 4.38
150+$ 0.077$ 11.55
500+$ 0.0628$ 31.40
2,500+$ 0.0565$ 141.25
5,000+$ 0.0533$ 266.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerHCTL
PackagingThrough Hole,P=2mm
Voltage Rating (Max)-
Contact MaterialBrass
Number of Rows2
Pitch2mm
Current Rating1.5A
Circluar Pins/Square PinsPin Header
Insulation Height2mm
Mounting TypeThrough Hole
Length of Mating Pin4mm
Number of PINs12P
Operating Temperature-40℃~+105℃
Length of End Connection Pin2.8mm
ColorBlack
Pin Structure2x6P
Row Spacing2mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.