WMEC HGK3JE102MA3BW
| Manufacturer | WMECAsian Brands |
| MPN | HGK3JE102MA3BW |
| LCSC Part # | C2905919 |
| Packaging | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | CAP CER 1nF 6kV Y5U TH |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | WMEC | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 1nF | |
| Temperature Coefficient | Y5U | |
| Tolerance | ±20% | |
| Voltage Rating | 6kV | |
| Pin Spacing | 7.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | WMEC | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | Y5U | |
| Tolerance | ±20% | |
| Voltage Rating | 6kV | |
| Pin Spacing | 7.5mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.2036 | $ 1.02 |
| 50+ | $ 0.1627 | $ 8.14 |
| 150+ | $ 0.1451 | $ 21.77 |
| 500+ | $ 0.1184 | $ 59.20 |
| 2,500+ | $ 0.1086 | $ 271.50 |
| 5,000+ | $ 0.1028 | $ 514.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | WMEC | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 1nF | |
| Temperature Coefficient | Y5U | |
| Tolerance | ±20% | |
| Voltage Rating | 6kV | |
| Pin Spacing | 7.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | WMEC | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | Y5U | |
| Tolerance | ±20% | |
| Voltage Rating | 6kV | |
| Pin Spacing | 7.5mm |
Report an ErrorShow similar products (0) >
C2905919 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |



