kinghelm KH-2.54PH180-1X8P-L11.5
| Manufacturer | kinghelmAsian Brands |
| MPN | KH-2.54PH180-1X8P-L11.5 |
| LCSC Part # | C2905487 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | CONN HEADER 8POS 2.54mm SINGLE ROW TH |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating (Max) | - | |
| Contact Material | - | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Circluar Pins/Square Pins | Pin Header | |
| Current Rating | 3A | |
| Insulation Height | 2.5mm | |
| Mounting Type | Through Hole | |
| Length of Mating Pin | 6mm | |
| Number of PINs | 8P | |
| Operating Temperature | -40℃~+105℃ | |
| Length of End Connection Pin | 3mm | |
| Color | Black | |
| Row Spacing | - | |
| Pin Structure | 1x8P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating (Max) | - | |
| Contact Material | - | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Circluar Pins/Square Pins | Pin Header | |
| Current Rating | 3A |
| Type | Description | |
|---|---|---|
| Insulation Height | 2.5mm | |
| Mounting Type | Through Hole | |
| Length of Mating Pin | 6mm | |
| Number of PINs | 8P | |
| Operating Temperature | -40℃~+105℃ | |
| Length of End Connection Pin | 3mm | |
| Color | Black | |
| Row Spacing | - | |
| Pin Structure | 1x8P |
Report an ErrorShow similar products (0) >
In-Stock: 1,950
1,950 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0648 | $ 0.65 |
| 100+ | $ 0.0516 | $ 5.16 |
| 300+ | $ 0.045 | $ 13.50 |
| 1,000+ | $ 0.0369 | $ 36.90 |
| 5,000+ | $ 0.0329 | $ 164.50 |
| 10,000+ | $ 0.0309 | $ 309.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating (Max) | - | |
| Contact Material | - | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Circluar Pins/Square Pins | Pin Header | |
| Current Rating | 3A | |
| Insulation Height | 2.5mm | |
| Mounting Type | Through Hole | |
| Length of Mating Pin | 6mm | |
| Number of PINs | 8P | |
| Operating Temperature | -40℃~+105℃ | |
| Length of End Connection Pin | 3mm | |
| Color | Black | |
| Row Spacing | - | |
| Pin Structure | 1x8P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating (Max) | - | |
| Contact Material | - | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Circluar Pins/Square Pins | Pin Header | |
| Current Rating | 3A |
| Type | Description | |
|---|---|---|
| Insulation Height | 2.5mm | |
| Mounting Type | Through Hole | |
| Length of Mating Pin | 6mm | |
| Number of PINs | 8P | |
| Operating Temperature | -40℃~+105℃ | |
| Length of End Connection Pin | 3mm | |
| Color | Black | |
| Row Spacing | - | |
| Pin Structure | 1x8P |
Report an ErrorShow similar products (0) >
C2905487 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



