LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
kinghelm KH-2.54PH180-1X4P-L11.5 product image
  • KH-2.54PH180-1X4P-L11.5 thumbnail 1
  • KH-2.54PH180-1X4P-L11.5 thumbnail 2
  • KH-2.54PH180-1X4P-L11.5 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

kinghelm KH-2.54PH180-1X4P-L11.5RoHS

Manufacturer
kinghelmAsian Brands
MPN
KH-2.54PH180-1X4P-L11.5
LCSC Part #
C2905435
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
CONN HEADER 4POS 2.54mm SINGLE ROW TH
Datasheetpdf iconkinghelm KH-2.54PH180-1X4P-L11.5
Custom CablesMOQ 1pc
In-Stock: 13,440
13,440 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.031$ 0.62
200+$ 0.0243$ 4.86
600+$ 0.0195$ 11.70
2,000+$ 0.0172$ 34.40
10,000+$ 0.0153$ 153.00
20,000+$ 0.0142$ 284.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
Manufacturerkinghelm
PackagingThrough Hole,P=2.54mm
Voltage Rating (Max)-
Contact Material-
Number of Rows1
Pitch2.54mm
Circluar Pins/Square PinsPin Header
Current Rating3A
Insulation Height2.5mm
Mounting TypeThrough Hole
Length of Mating Pin6mm
Number of PINs4P
Operating Temperature-40℃~+105℃
Length of End Connection Pin3mm
ColorBlack
Row Spacing-
Pin Structure1x4P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.