AC or DC DIN Rail Power Supply 1 Output 5V 2.4A
| Manufacturer | MEAN WELLAsian Brands |
| MPN | HDR-15-5 |
| LCSC Part # | C2905298 |
| Packaging | - |
| Customer # | |
| Key Attributes | Industrial, DIN Rail Power Supplies RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/Industrial, DIN Rail Power Supplies | |
| Manufacturer | MEAN WELL | |
| Packaging | - | |
| ExternalDimensions | - | |
| WorkingTemperature | -30~+70℃ | |
| RatedOutputVoltage | 5V | |
| OutputPower | 12W | |
| AdjustableRangeOfOutputVoltage | 4.5~5.5V | |
| RatedOutputCurrent | 2.4A |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/Industrial, DIN Rail Power Supplies | |
| Manufacturer | MEAN WELL | |
| Packaging | - | |
| ExternalDimensions | - | |
| WorkingTemperature | -30~+70℃ |
| Type | Description | |
|---|---|---|
| RatedOutputVoltage | 5V | |
| OutputPower | 12W | |
| AdjustableRangeOfOutputVoltage | 4.5~5.5V | |
| RatedOutputCurrent | 2.4A |
Report an ErrorShow similar products (0) >
In-Stock: 7
7 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 8.4694 | $ 8.47 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/Industrial, DIN Rail Power Supplies | |
| Manufacturer | MEAN WELL | |
| Packaging | - | |
| ExternalDimensions | - | |
| WorkingTemperature | -30~+70℃ | |
| RatedOutputVoltage | 5V | |
| OutputPower | 12W | |
| AdjustableRangeOfOutputVoltage | 4.5~5.5V | |
| RatedOutputCurrent | 2.4A |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/Industrial, DIN Rail Power Supplies | |
| Manufacturer | MEAN WELL | |
| Packaging | - | |
| ExternalDimensions | - | |
| WorkingTemperature | -30~+70℃ |
| Type | Description | |
|---|---|---|
| RatedOutputVoltage | 5V | |
| OutputPower | 12W | |
| AdjustableRangeOfOutputVoltage | 4.5~5.5V | |
| RatedOutputCurrent | 2.4A |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |


