LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DEALON XHB-3A product image
  • XHB-3A thumbnail 1
  • XHB-3A thumbnail 2
  • XHB-3A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DEALON XHB-3A

Manufacturer
DEALONAsian Brands
MPN
XHB-3A
LCSC Part #
C2904970
Packaging
Through Hole,P=2.5mm
Customer #
Key Attributes
CONN HEADER TH 3POS 2.5mm
Datasheetpdf iconDEALON XHB-3A
RoHS Compliance3 documents available
Custom CablesMOQ 1pc
In-Stock: 4,860
4,860 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0217$ 0.43
200+$ 0.0169$ 3.38
600+$ 0.0142$ 8.52
2,000+$ 0.0119$ 23.80
10,000+$ 0.0105$ 105.00
20,000+$ 0.0097$ 194.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerDEALON
PackagingThrough Hole,P=2.5mm
Pitch2.5mm
Current Rating-
Reference SeriesXHB
Voltage Rating (Max)50V
Mounting TypeThrough Hole
Number of PINs3P
Operating Temperature-25℃~+85℃
ColorBeige
X-Length of Bottom Edge on Board (Spacing Line)10mm
Number of PINs Per Row3
Row Spacing-
Pin Structure1x3P
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.