LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DEALON ZH-2AW product image
  • ZH-2AW thumbnail 1
  • ZH-2AW thumbnail 2
  • ZH-2AW thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DEALON ZH-2AWRoHS

Manufacturer
DEALONAsian Brands
MPN
ZH-2AW
LCSC Part #
C2904953
Packaging
Through Hole,Right Angle,P=1.5mm
Customer #
Key Attributes
CONN HEADER TH R/A 2POS 1.5mm
Datasheetpdf iconDEALON ZH-2AW
Custom CablesMOQ 1pc
In-Stock: 150
150 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0139$ 0.70
500+$ 0.0108$ 5.40
2,000+$ 0.0091$ 18.20
5,000+$ 0.0081$ 40.50
25,000+$ 0.0072$ 180.00
50,000+$ 0.0067$ 335.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerDEALON
PackagingThrough Hole,Right Angle,P=1.5mm
Reference SeriesZH
Voltage Rating (Max)50V
Contact Material-
Number of PINs Per Row2
Number of Rows1
Pitch1.5mm
Flame Retardant Rating-
Current Rating-
Supplementary Features-
Mounting TypeRight Angle
Contact Plating-
Number of PINs2P
Operating Temperature-25℃~+85℃
Plastic Material-
ColorWhite
X-Length of Bottom Edge on Board (Spacing Line)4.5mm
Row Spacing-
Pin Structure1x2P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.