GigaDevice Semicon Beijing GD25WQ80ETIGR
| Manufacturer | GigaDevice Semicon BeijingAsian Brands |
| MPN | GD25WQ80ETIGR |
| LCSC Part # | C2904432 |
| Packaging | SOP-8-150mil |
| Customer # | |
| Key Attributes | 8Mbit 1.65V~3.6V 104MHz SPI SOP-8-150mil Memory RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | GigaDevice Semicon Beijing | |
| Packaging | SOP-8-150mil | |
| Operating Temperature | - | |
| Features | - | |
| Memory Size | 8Mbit | |
| Voltage - Supply | 1.65V~3.6V | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 104MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 1ms | |
| Standby Supply Current | 11uA | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | GigaDevice Semicon Beijing | |
| Packaging | SOP-8-150mil | |
| Operating Temperature | - | |
| Features | - | |
| Memory Size | 8Mbit | |
| Voltage - Supply | 1.65V~3.6V | |
| Program / Erase Cycles | 100,000 cycles |
| Type | Description | |
|---|---|---|
| Clock Frequency | 104MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 1ms | |
| Standby Supply Current | 11uA | |
| Interface | SPI |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The GD25WQ80E (8M-bit) Serial flash supports the standard Serial Peripheral Interface (SPI), and the Dual/Quad SPI: Serial Clock, Chip Select, Serial Data I/O0 (SI), I/O1 (SO), I/O2 (WP#), I/O3 (HOLD#). The Dual I/O data is transferred with speed of 208Mbit/s, and the Quad I/O data is transferred with speed of 416Mbit/s.
Features
AI Translation
- 8M-bit Serial Flash - 1024K-Byte - 256 Bytes per programmable page
- Standard, Dual, Quad SPI
- Standard SPI: SCLK, CS#, SI, SO, WP#, HOLD#
- Dual SPI: SCLK, CS#, IO0, IO1, WP#, HOLD#
- Quad SPI: SCLK, CS#, IO0, IO1, IO2, IO3
- High Speed Clock Frequency
- 104MHz for fast read with 30PF load
- Dual I/O Data transfer up to 208Mbits/s
- Quad I/O Data transfer up to 416Mbits/s
- Software/Hardware Write Protection
- Write protect all/portion of memory via software
- Enable/Disable protection with WP# Pin
- Top/Bottom Block protection
- Endurance and Data Retention
- Minimum 100,000 Program/Erase Cycles
- 20-year data retention typical
- Allows XiP (eXecute in Place) Operation
- High speed Read reduce overall XiP instruction fetch time
- Continuous Read with Wrap further reduce data latency to fill up SoC cache
- Fast Program/Erase Speed
- Page Program time: 1ms typical
- Sector Erase time: 100ms typical
- Block Erase time: 0.3s/0.5s typical
- Chip Erase time: 5s typical
- Flexible Architecture
- Uniform Sector of 4K-Byte
- Uniform Block of 32/64K-Byte
- Low Power Consumption
- 11μA typical standby current
- 0.1μA typical deep power down current
- Advanced Security Features
- 128-bit Unique ID for each device
- Serial Flash Discoverable parameters (SFDP) register
- 2x1024 -Byte Security Registers With OTP Locks
- Single Power Supply Voltage
- Full voltage range: 1.65-3.6V
- Package Information
- SOP8 150mil
- SOP8 208mil
- USON8 (3x2mm, 0.45mm thickness)
- WSON8 (6x5mm)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.0363 | $ 2.04 |
| 10+ | $ 1.7565 | $ 17.57 |
| 30+ | $ 1.6029 | $ 48.09 |
| 100+ | $ 1.4282 | $ 142.82 |
| 500+ | $ 1.3506 | $ 675.30 |
| 1,000+ | $ 1.315 | $ 1315.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | GigaDevice Semicon Beijing | |
| Packaging | SOP-8-150mil | |
| Operating Temperature | - | |
| Features | - | |
| Memory Size | 8Mbit | |
| Voltage - Supply | 1.65V~3.6V | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 104MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 1ms | |
| Standby Supply Current | 11uA | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | GigaDevice Semicon Beijing | |
| Packaging | SOP-8-150mil | |
| Operating Temperature | - | |
| Features | - | |
| Memory Size | 8Mbit | |
| Voltage - Supply | 1.65V~3.6V | |
| Program / Erase Cycles | 100,000 cycles |
| Type | Description | |
|---|---|---|
| Clock Frequency | 104MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 1ms | |
| Standby Supply Current | 11uA | |
| Interface | SPI |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The GD25WQ80E (8M-bit) Serial flash supports the standard Serial Peripheral Interface (SPI), and the Dual/Quad SPI: Serial Clock, Chip Select, Serial Data I/O0 (SI), I/O1 (SO), I/O2 (WP#), I/O3 (HOLD#). The Dual I/O data is transferred with speed of 208Mbit/s, and the Quad I/O data is transferred with speed of 416Mbit/s.
Features
AI Translation
- 8M-bit Serial Flash - 1024K-Byte - 256 Bytes per programmable page
- Standard, Dual, Quad SPI
- Standard SPI: SCLK, CS#, SI, SO, WP#, HOLD#
- Dual SPI: SCLK, CS#, IO0, IO1, WP#, HOLD#
- Quad SPI: SCLK, CS#, IO0, IO1, IO2, IO3
- High Speed Clock Frequency
- 104MHz for fast read with 30PF load
- Dual I/O Data transfer up to 208Mbits/s
- Quad I/O Data transfer up to 416Mbits/s
- Software/Hardware Write Protection
- Write protect all/portion of memory via software
- Enable/Disable protection with WP# Pin
- Top/Bottom Block protection
- Endurance and Data Retention
- Minimum 100,000 Program/Erase Cycles
- 20-year data retention typical
- Allows XiP (eXecute in Place) Operation
- High speed Read reduce overall XiP instruction fetch time
- Continuous Read with Wrap further reduce data latency to fill up SoC cache
- Fast Program/Erase Speed
- Page Program time: 1ms typical
- Sector Erase time: 100ms typical
- Block Erase time: 0.3s/0.5s typical
- Chip Erase time: 5s typical
- Flexible Architecture
- Uniform Sector of 4K-Byte
- Uniform Block of 32/64K-Byte
- Low Power Consumption
- 11μA typical standby current
- 0.1μA typical deep power down current
- Advanced Security Features
- 128-bit Unique ID for each device
- Serial Flash Discoverable parameters (SFDP) register
- 2x1024 -Byte Security Registers With OTP Locks
- Single Power Supply Voltage
- Full voltage range: 1.65-3.6V
- Package Information
- SOP8 150mil
- SOP8 208mil
- USON8 (3x2mm, 0.45mm thickness)
- WSON8 (6x5mm)
C2904432 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
