LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Slkor LM2576S-5.0 product image
  • LM2576S-5.0 thumbnail 1
  • LM2576S-5.0 thumbnail 2
  • LM2576S-5.0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Slkor LM2576S-5.0RoHS

Manufacturer
SlkorAsian Brands
MPN
LM2576S-5.0
LCSC Part #
C2904382
Packaging
TO-263-5
Customer #
Key Attributes
1A & 3A Micro Converter Switching Voltage Regulators
Datasheetpdf iconSlkor LM2576S-5.0
In-Stock: 1,416
1,416 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6069$ 0.5766$ 0.58
10+$ 0.4946$ 0.4699$ 4.70
30+$ 0.4377$ 0.4159$ 12.48
100+$ 0.3824$ 0.3633$ 36.33
500+$ 0.3515$ 0.3340$ 167.00
800+$ 0.3336$ 0.3170$ 253.60
Standard Packaging800/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerSlkor
PackagingTO-263-5
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching52kHz
FunctionStep-down type
Number of Outputs1
Features-
TopologyBuck
Output TypeFixed
Operating Voltage4V~40V
Switch tube (built-in/external)Built-in
Output Voltage5V
Output Current3A
Quiescent Current5mA

Introduction

AI Translation

The LM2575/6 series switching regulators are monolithic integrated circuits designed for use in “buck" or "buck/ boost" regulator applications requiring accurate output voltages over combined variations of line, load and temperature. This unique series greatly simplifies switching power supply design. The LM2575 has a maximum output current of 1A and the LM2576 is rated for3A. The LM2575/6 series miniconverters include a switching regulator and compensation network all within the same package. Just add a choke, catch diode and two capacitors to obtain an efficient DC-to-DC converter. The current limit and thermal shutdown features of the LM2575/6 series fully protect the device against overstress conditions. The LM2575/6 series offers an alternative to popular 3 terminal linear regulators by providing higher efficiency with reduced heatsink size. In many applications a heat sink will not be required.

Features

AI Translation
  • Pin for pin replacement for National's LM2575/6 series
  • DC-to-DC buck or buck/boost converter requiring only 4 support components
  • Fixed or adjustable voltages
  • Preset output voltages of 3.3V, 5V and 12V
  • Wide output voltage range, 1.23V to 35V
  • 82% typical efficiency @ 5V out
  • Wide input voltage range, 4V to 40V
  • Inhibit/enable control pin
  • Industrial temperature range
  • T0-220 and T0-263 packages

Applications

AI Translation
  • Micro controller power supplies
  • Medical equipment
  • Industrial power supplies
  • Instrumentation power supplies