onsemi NCV21912DMR2G
| Manufacturer | |
| MPN | NCV21912DMR2G |
| LCSC Part # | C2902271 |
| Packaging | MICRO-8 |
| Customer # | |
| Key Attributes | Precision Operational Amplifier, Zero-Drift, 36 V Supply, 2 MHz |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | onsemi | |
| Packaging | MICRO-8 | |
| Output Current | 16mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 25uV | |
| Slew Rate | 1.6V/us | |
| Input Offset Current(Ios) | 500pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 150dB | |
| Ib - Input Bias Current | 100pA | |
| Input Offset Voltage Drift(Vos TC) | 85nV/℃ | |
| Quiescent Current | 570uA | |
| Gain Bandwidth Product | 2MHz | |
| Features | Zero drift / auto-zero;EMI filtering/RF suppression;ESD protection | |
| Input Voltage Noise Density | 22nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 4V~36V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | onsemi | |
| Packaging | MICRO-8 | |
| Output Current | 16mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 25uV | |
| Slew Rate | 1.6V/us | |
| Input Offset Current(Ios) | 500pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 150dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 100pA | |
| Input Offset Voltage Drift(Vos TC) | 85nV/℃ | |
| Quiescent Current | 570uA | |
| Gain Bandwidth Product | 2MHz | |
| Features | Zero drift / auto-zero;EMI filtering/RF suppression;ESD protection | |
| Input Voltage Noise Density | 22nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 4V~36V |
Introduction
The NCS2191x family of high precision op amps feature low input offset voltage and near−zero drift over time and temperature. These op amps operate over a wide supply range from 4 V to 36 V with low quiescent current. The rail−to−rail output swings within 10 mV of the rails. The family includes the single channel NCS(V)21911, the dual channel NCS(V)21912, and the quad channel NCS(V)21914 in a variety of packages. All versions are specified for operation from -40°C to +125°C. Automotive qualified options are available under the NCV prefix.
Features
- Input Offset Voltage: ±25 μV max
- Zero−Drift Offset Voltage: ±0.085 μV/°C max
- Voltage Noise Density: 22 nV/√Hz typical
- Unity Gain Bandwidth: 2 MHz typical
- Supply Voltage: 4 V to 36 V
- Quiescent Current: 570 μA max
- Rail−to−Rail Output
- NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These Devices are Pb−free, Halogen free/BFR free and are RoHS compliant
Applications
- Temperature Measurements
- Transducer Applications
- Electronic Scales
- Medical Instrumentation
- Current Sensing
- Automotive
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.5607$ 1.5668 | $ 1.57 |
| 10+ | $ 3.4815$ 1.5319 | $ 15.32 |
| 30+ | $ 3.4287$ 1.5087 | $ 45.26 |
| 100+ | $ 3.3759$ 1.4854 | $ 148.54 |
Standard Packaging4000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | onsemi | |
| Packaging | MICRO-8 | |
| Output Current | 16mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 25uV | |
| Slew Rate | 1.6V/us | |
| Input Offset Current(Ios) | 500pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 150dB | |
| Ib - Input Bias Current | 100pA | |
| Input Offset Voltage Drift(Vos TC) | 85nV/℃ | |
| Quiescent Current | 570uA | |
| Gain Bandwidth Product | 2MHz | |
| Features | Zero drift / auto-zero;EMI filtering/RF suppression;ESD protection | |
| Input Voltage Noise Density | 22nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 4V~36V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | onsemi | |
| Packaging | MICRO-8 | |
| Output Current | 16mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 25uV | |
| Slew Rate | 1.6V/us | |
| Input Offset Current(Ios) | 500pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 150dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 100pA | |
| Input Offset Voltage Drift(Vos TC) | 85nV/℃ | |
| Quiescent Current | 570uA | |
| Gain Bandwidth Product | 2MHz | |
| Features | Zero drift / auto-zero;EMI filtering/RF suppression;ESD protection | |
| Input Voltage Noise Density | 22nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 4V~36V |
Introduction
The NCS2191x family of high precision op amps feature low input offset voltage and near−zero drift over time and temperature. These op amps operate over a wide supply range from 4 V to 36 V with low quiescent current. The rail−to−rail output swings within 10 mV of the rails. The family includes the single channel NCS(V)21911, the dual channel NCS(V)21912, and the quad channel NCS(V)21914 in a variety of packages. All versions are specified for operation from -40°C to +125°C. Automotive qualified options are available under the NCV prefix.
Features
- Input Offset Voltage: ±25 μV max
- Zero−Drift Offset Voltage: ±0.085 μV/°C max
- Voltage Noise Density: 22 nV/√Hz typical
- Unity Gain Bandwidth: 2 MHz typical
- Supply Voltage: 4 V to 36 V
- Quiescent Current: 570 μA max
- Rail−to−Rail Output
- NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These Devices are Pb−free, Halogen free/BFR free and are RoHS compliant
Applications
- Temperature Measurements
- Transducer Applications
- Electronic Scales
- Medical Instrumentation
- Current Sensing
- Automotive
C2902271 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| NCS21912DMR2G | onsemi | MICRO-8 | 2 | $ 2.7717 | ||
| GS2262-MR | Gainsil | MSOP-8 | 2,687 | $ 0.5579 | ||
| TPA1882-VR | 3PEAK | MSOP-8 | 1,278 | $ 1.646 | ||
| TLV272DMR2G | onsemi | MSOP-8 | 40 | $ 1.0123 | ||
| NCV272DMR2G | onsemi | Micro-8 | 160 | $0.4921 $0.8201 | ||
| MCP6L2T-E/MS | MICROCHIP | MSOP-8 | 472 | $ 0.9122 | ||
| TP4580-VR | 3PEAK | MSOP-8 | 1,915 | $ 0.3904 | ||
| WS742905M-8/TR | WILLSEMI | MSOP-8 | 165 | $ 0.215 | ||
| LMR822FVM-GTR | ROHM | MSOP-8 | 0 | $ 0.2398 | ||
| WS722377M-8/TR | WILLSEMI | MSOP-8 | 0 | $ 0.3612 |



