LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SCTF SX5B12.288F2020F30 product image
  • SX5B12.288F2020F30 thumbnail 1
  • SX5B12.288F2020F30 thumbnail 2
  • SX5B12.288F2020F30 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SCTF SX5B12.288F2020F30

Manufacturer
SCTFAsian Brands
MPN
SX5B12.288F2020F30
LCSC Part #
C2901630
Packaging
SMD5032-4P
Customer #
Key Attributes
CRYSTAL 12.288MHz 20pF SMD
Datasheetpdf iconSCTF SX5B12.288F2020F30
RoHS Compliance1 documents available
In-Stock: 1,085
1,085 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2581$ 1.29
50+$ 0.2027$ 10.14
150+$ 0.1789$ 26.84
1,000+$ 0.1493$ 149.30
2,000+$ 0.1361$ 272.20
5,000+$ 0.1282$ 641.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSCTF
PackagingSMD5032-4P
Frequency Stability±30ppm
Operating Temperature-40℃~+85℃
Load Capacitance20pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)80Ω
Frequency12.288MHz

Features

AI Translation
  • AT-cut Crystal Construction
  • Miniature Ceramic surface mount with Metal Lid
  • High temperature, high precision and reliability Characteristics
  • Package Size: 5.0 × 3.2 × 0.8 mm
  • Pb-free and RoHS/Green compliant

Applications

AI Translation
  • Industrial applications
  • Portable devices
  • Short-range Wireless module
  • Computers, Modems, Microprocessors