LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANJIT BZT52-B18_R1_00001 product image
  • BZT52-B18_R1_00001 thumbnail 1
  • BZT52-B18_R1_00001 thumbnail 2
  • BZT52-B18_R1_00001 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PANJIT BZT52-B18_R1_00001RoHS

Manufacturer
PANJITAsian Brands
MPN
BZT52-B18_R1_00001
LCSC Part #
C2900813
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 18V 410mW SOD-123
Datasheetpdf iconPANJIT BZT52-B18_R1_00001
In-Stock: 1,060
1,060 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0306$ 0.61
200+$ 0.0252$ 5.04
600+$ 0.0222$ 13.32
3,000+$ 0.019$ 57.00
9,000+$ 0.0174$ 156.60
21,000+$ 0.0166$ 348.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerPANJIT
PackagingSOD-123
Diode Configuration1 Independent
Tolerance-
Operating Junction Temperature Range-55℃~+150℃
Pd - Power Dissipation410mW
Reverse Leakage Current (Ir)100nA@14V
Impedance(Zzt)50Ω
Zener Voltage(Range)17.64V~18.36V
Zener Voltage(Nom)18V
Impedance(Zzk)225Ω