BLUE ROCKET SMF15A
| Manufacturer | BLUE ROCKETAsian Brands |
| MPN | SMF15A |
| LCSC Part # | C2900732 |
| Packaging | SOD-123FL |
| Customer # | |
| Key Attributes | TVS DIODE 15VWM 24.4VC SOD-123FL |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | BLUE ROCKET | |
| Packaging | SOD-123FL | |
| Clamping Voltage | 24.4V | |
| Peak Pulse Current (Ipp) | 8.2A | |
| Peak Pulse Power Dissipation (Ppp) | 200W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 16.7V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | BLUE ROCKET | |
| Packaging | SOD-123FL | |
| Clamping Voltage | 24.4V | |
| Peak Pulse Current (Ipp) | 8.2A | |
| Peak Pulse Power Dissipation (Ppp) | 200W |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 16.7V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
200W surface mount transient voltage suppressor, V<sub>RWM</sub>: 5.0V~175V, SOD-123FL thin package. 200W Surface Mount Transient Voltage Suppressor, Stand-Off Voltage: 5.0V~175V, SOD-123FL thin package.
Features
AI Translation
- Small SMT package for optimized board space
- Glass-passivated die
- Low inductance
- Plastic flammability rating 94V-0
- Halogen-free product
Applications
AI Translation
- General purpose
- General purpose
In-Stock: 7,060
7,060 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0268 | $ 0.54 |
| 200+ | $ 0.0209 | $ 4.18 |
| 600+ | $ 0.0176 | $ 10.56 |
| 3,000+ | $ 0.015 | $ 45.00 |
| 9,000+ | $ 0.0133 | $ 119.70 |
| 21,000+ | $ 0.0123 | $ 258.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | BLUE ROCKET | |
| Packaging | SOD-123FL | |
| Clamping Voltage | 24.4V | |
| Peak Pulse Current (Ipp) | 8.2A | |
| Peak Pulse Power Dissipation (Ppp) | 200W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 16.7V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | BLUE ROCKET | |
| Packaging | SOD-123FL | |
| Clamping Voltage | 24.4V | |
| Peak Pulse Current (Ipp) | 8.2A | |
| Peak Pulse Power Dissipation (Ppp) | 200W |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 16.7V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
200W surface mount transient voltage suppressor, V<sub>RWM</sub>: 5.0V~175V, SOD-123FL thin package. 200W Surface Mount Transient Voltage Suppressor, Stand-Off Voltage: 5.0V~175V, SOD-123FL thin package.
Features
AI Translation
- Small SMT package for optimized board space
- Glass-passivated die
- Low inductance
- Plastic flammability rating 94V-0
- Halogen-free product
Applications
AI Translation
- General purpose
- General purpose
C2900732 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



