LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OSRAM SFH 4249-TU-Z product image
Images for reference only

OSRAM SFH 4249-TU-ZRoHS

Manufacturer
MPN
SFH 4249-TU-Z
LCSC Part #
C2900330
Packaging
PLCC-4(2.6x3)
Customer #
Key Attributes
5V 940nm 1.5V 180mW PLCC-4(2.6x3) LED Emitters - Infrared, UV, Visible RoHS
Datasheetpdf iconOSRAM SFH 4249-TU-Z
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1573$ 1.16
200+$ 0.4491$ 89.82
500+$ 0.4336$ 216.80
1,000+$ 0.4244$ 424.40
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Emitters - Infrared, UV, Visible
ManufacturerOSRAM
PackagingPLCC-4(2.6x3)
Voltage - DC Reverse(Vr)5V
Current - DC Forward(If)-
Half wave width42nm
Wavelength - Dominant940nm
Voltage - Forward(Vf)1.5V
Viewing Angle50°
Pd - Power Dissipation180mW
Operating Temperature-40℃~+100℃

Features

AI Translation
  • Package: epoxy, diffused
  • Qualified to Automotive Discrete Semiconductors Stress Test Qualification based on AEC-Q101-REV-C guidelines
  • ESD rating: 2 kV per ANSI/ESDA/JEDEC JS-001 (Human Body Model, Class 2)
  • High-power infrared LED
  • Short switching time
  • Half-angle: ±25°
  • High forward current capability at elevated temperature

Applications

AI Translation
  • CCTV surveillance
  • Gesture recognition
  • Industrial automation
  • White goods