OSRAM PLPVYL1 940A_E
| Manufacturer | |
| MPN | PLPVYL1 940A_E |
| LCSC Part # | C2900192 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | VCSEL (940 nm) |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Laser Diodes, Modules | |
| Manufacturer | OSRAM | |
| Packaging | 0402 | |
| Wavelength | 940nm | |
| Threshold current | 2mA | |
| Antistatic Ability | 2kV | |
| Illumination Color | Infrared light | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Laser Diodes, Modules | |
| Manufacturer | OSRAM | |
| Packaging | 0402 | |
| Wavelength | 940nm |
| Type | Description | |
|---|---|---|
| Threshold current | 2mA | |
| Antistatic Ability | 2kV | |
| Illumination Color | Infrared light | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Package: clear epoxy
- ESD: 2 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
- Multimode VCSEL
- Very small SMT package
Applications
AI Translation
- Remote Control, Proximity, Ambient Light Sensing
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5356 | $ 0.54 |
| 200+ | $ 0.2082 | $ 41.64 |
| 500+ | $ 0.2007 | $ 100.35 |
| 1,000+ | $ 0.1962 | $ 196.20 |
Standard Packaging2500/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Laser Diodes, Modules | |
| Manufacturer | OSRAM | |
| Packaging | 0402 | |
| Wavelength | 940nm | |
| Threshold current | 2mA | |
| Antistatic Ability | 2kV | |
| Illumination Color | Infrared light | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Laser Diodes, Modules | |
| Manufacturer | OSRAM | |
| Packaging | 0402 | |
| Wavelength | 940nm |
| Type | Description | |
|---|---|---|
| Threshold current | 2mA | |
| Antistatic Ability | 2kV | |
| Illumination Color | Infrared light | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Package: clear epoxy
- ESD: 2 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
- Multimode VCSEL
- Very small SMT package
Applications
AI Translation
- Remote Control, Proximity, Ambient Light Sensing
C2900192 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

