LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OSRAM LA P47F-V2BB-24-3B5A-30-R18-Z product image
Images for reference only

OSRAM LA P47F-V2BB-24-3B5A-30-R18-Z

Manufacturer
MPN
LA P47F-V2BB-24-3B5A-30-R18-Z
LCSC Part #
C2899784
Packaging
SMD,3.4x1.9mm
Customer #
Key Attributes
624nm 1.85cd 120° 30mA Amber 2mm round lamp head 2.25V 617nm SMD,3.4x1.9mm LED Indication - Discrete RoHS
Datasheetpdf iconOSRAM LA P47F-V2BB-24-3B5A-30-R18-Z
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3761$ 0.38
200+$ 0.1456$ 29.12
500+$ 0.1405$ 70.25
1,000+$ 0.138$ 138.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerOSRAM
PackagingSMD,3.4x1.9mm
Installation methodReverse Mount
Color Temperature-
Peak Wavelength624nm
Lens ColorWater Clear
Luminous Intensity1.85cd
Viewing Angle120°
Forward Current30mA
Illumination ColorAmber
Operating Temperature-40℃~+100℃
Lamp Holder Type2mm round lamp head
Voltage - Forward(Vf)2.25V
Diode Configuration-
Wavelength617nm

Introduction

AI Translation

The PointLED, with a diameter of just 2 mm, is one of the smallest packages in its category while achieving high luminous efficiency. Its circular flat package height of only 0.775 mm makes it ideal for space-constrained applications.

Features

AI Translation
  • Package: White SMT package, colorless transparent resin
  • Chip Technology: Thin-film technology
  • Typical Radiation Angle: 120° (Lambertian emitter)
  • Color: Dominant wavelength λdom = 617 nm (amber)
  • Corrosion Resistance Level: Class 3B
  • ESD: 2 kV, compliant with ANSI/ESDA/JEDEC JS-001 (Human Body Model, Class 2)

Applications

AI Translation
  • Cluster and button backlighting
  • Electronics
  • Gaming and entertainment
  • White goods