LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
BNstar SMD0805-035C-8V product image
  • SMD0805-035C-8V thumbnail 1
  • SMD0805-035C-8V thumbnail 2
  • SMD0805-035C-8V thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BNstar SMD0805-035C-8V

Manufacturer
BNstarAsian Brands
MPN
SMD0805-035C-8V
LCSC Part #
C2897463
Packaging
0805
Customer #
Key Attributes
PTC RESET FUSE 8V 350mA 0805
Datasheetpdf iconBNstar SMD0805-035C-8V
RoHS Compliance1 documents available
Alternative Parts3
In-Stock: 3,840
3,840 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0538$ 0.0512$ 0.51
100+$ 0.0438$ 0.0417$ 4.17
300+$ 0.0389$ 0.0370$ 11.10
1,000+$ 0.0351$ 0.0334$ 33.40
5,000+$ 0.028$ 0.0266$ 133.00
10,000+$ 0.0265$ 0.0252$ 252.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerBNstar
Packaging0805
Operating Temperature-
Voltage - Max8V
Hold Current350mA
Pitch-
Current - Max40A
Power Dissipation500mW
Trip Current750mA
Height-
Length-
Width-
Time to Trip(Max)100ms
Resistance @ 25℃200mΩ
Resistance - Post Trip (R1) (Max)1.2Ω

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SMD0805-035C-16VBNstar08054,870$0.0510 $0.0536
SMD0805-035C-24VBNstar08059,290$0.0373 $0.0392
SMD0805-035C-30VBNstar08054,560$ 0.0671