LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HCTL PM254-2-08-W-8.5 product image
  • PM254-2-08-W-8.5 thumbnail 1
  • PM254-2-08-W-8.5 thumbnail 2
  • PM254-2-08-W-8.5 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL PM254-2-08-W-8.5RoHS

Manufacturer
HCTLAsian Brands
MPN
PM254-2-08-W-8.5
LCSC Part #
C2897428
Packaging
Through Hole,Right Angle,P=2.54mm
Customer #
Key Attributes
CONN SOCKET 16POS 2.54mm DUAL ROW TH R/A
Datasheetpdf iconHCTL PM254-2-08-W-8.5
Custom CablesMOQ 1pc
In-Stock: 6,480
6,480 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3502$ 1.75
50+$ 0.2797$ 13.99
150+$ 0.2495$ 37.43
500+$ 0.2012$ 100.60
2,500+$ 0.1844$ 461.00
5,000+$ 0.1743$ 871.50
Standard Packaging336/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerHCTL
PackagingThrough Hole,Right Angle,P=2.54mm
Voltage Rating-
Operating Temperature-40℃~+105℃
Mounting TypeRight Angle
Number of Positions16P
Current Rating3A
Insulation Height8.5mm
Holes Structure2x8P
Holes DirectionSide
Pitch2.54mm
Number of Rows2
Contact MaterialCopper alloy
Row Spacing2.54mm
Circular Hole / Square HoleSquare Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.