LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HCTL PM254-2-12-Z-8.5 product image
  • PM254-2-12-Z-8.5 thumbnail 1
  • PM254-2-12-Z-8.5 thumbnail 2
  • PM254-2-12-Z-8.5 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL PM254-2-12-Z-8.5RoHS

Manufacturer
HCTLAsian Brands
MPN
PM254-2-12-Z-8.5
LCSC Part #
C2897413
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
CONN SOCKET 24POS 2.54mm DUAL ROW TH
Datasheetpdf iconHCTL PM254-2-12-Z-8.5
Custom CablesMOQ 1pc
In-Stock: 37,086
37,086 In stock, ships now
Minimum: 6Multiple: 6Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
6+$ 0.3109$ 1.87
60+$ 0.2542$ 15.25
192+$ 0.2258$ 43.35
576+$ 0.2045$ 117.79
5,952+$ 0.179$ 1065.41
12,000+$ 0.1762$ 2114.40
Standard Packaging96/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerHCTL
PackagingThrough Hole,P=2.54mm
Voltage Rating-
Operating Temperature-40℃~+105℃
Mounting TypeThrough Hole
Number of Positions24P
Current Rating3A
Insulation Height8.5mm
Holes Structure2x12P
Pitch2.54mm
Holes DirectionTop
Number of Rows2
Contact MaterialCopper alloy
Row Spacing2.54mm
Circular Hole / Square HoleSquare Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.