Yunxing SPT2CM150G10ORVZC
| Manufacturer | YunxingAsian Brands |
| MPN | SPT2CM150G10ORVZC |
| LCSC Part # | C2896707 |
| Packaging | Through Hole,D10xL10mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 15uF ±20% 160V TH |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Yunxing | |
| Packaging | Through Hole,D10xL10mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 15uF | |
| Height - Seated (Max) | 10mm | |
| Voltage Rating | 160V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 10mm | |
| Pin Spacing | 5mm | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Yunxing | |
| Packaging | Through Hole,D10xL10mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 15uF | |
| Height - Seated (Max) | 10mm |
| Type | Description | |
|---|---|---|
| Voltage Rating | 160V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 10mm | |
| Pin Spacing | 5mm | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
In-Stock: 2,522
2,522 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6327 | $ 0.63 |
| 10+ | $ 0.5191 | $ 5.19 |
| 30+ | $ 0.4623 | $ 13.87 |
| 300+ | $ 0.4039 | $ 121.17 |
| 600+ | $ 0.3699 | $ 221.94 |
| 900+ | $ 0.3537 | $ 318.33 |
Standard Packaging300/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Yunxing | |
| Packaging | Through Hole,D10xL10mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 15uF | |
| Height - Seated (Max) | 10mm | |
| Voltage Rating | 160V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 10mm | |
| Pin Spacing | 5mm | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Yunxing | |
| Packaging | Through Hole,D10xL10mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 15uF | |
| Height - Seated (Max) | 10mm |
| Type | Description | |
|---|---|---|
| Voltage Rating | 160V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 10mm | |
| Pin Spacing | 5mm | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
C2896707 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



