LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SHM DCH680K22SL N6WL5A0 product image
  • DCH680K22SL N6WL5A0 thumbnail 1
  • DCH680K22SL N6WL5A0 thumbnail 2
  • DCH680K22SL N6WL5A0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SHM DCH680K22SL N6WL5A0RoHS

Manufacturer
SHMAsian Brands
MPN
DCH680K22SL N6WL5A0
LCSC Part #
C2896574
Packaging
Through Hole,P=5mm
Customer #
Key Attributes
CAP CER 68pF 1kV SL TH
Datasheetpdf iconSHM DCH680K22SL N6WL5A0
In-Stock: 40
40 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0274$ 0.55
200+$ 0.0217$ 4.34
1,000+$ 0.0159$ 15.90
2,000+$ 0.014$ 28.00
10,000+$ 0.0124$ 124.00
20,000+$ 0.0115$ 230.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerSHM
PackagingThrough Hole,P=5mm
Capacitance68pF
Temperature CoefficientSL
Tolerance±10%
Voltage Rating1kV
Pin Spacing5mm