ROHM BU9795AFV-E2
| Manufacturer | |
| MPN | BU9795AFV-E2 |
| LCSC Part # | C28965 |
| Packaging | SSOP-40-208mil |
| Customer # | |
| Key Attributes | LCD Segment Drivers |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | ROHM | |
| Packaging | SSOP-40-208mil | |
| Voltage - Supply | 2.5V~5.5V | |
| Frequency | 80Hz | |
| Operating Temperature | -40℃~+85℃ | |
| Pd - Power Dissipation | 700mW | |
| Display Configurations(bit) | 27x4 bit | |
| Quiescent Current | 5uA | |
| Display Configurations(Segment) | - | |
| Interface | 3-Wire Serial Interface | |
| Features | Integrated boost circuit;Built-in oscillator | |
| Current - Supply | 20uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | ROHM | |
| Packaging | SSOP-40-208mil | |
| Voltage - Supply | 2.5V~5.5V | |
| Frequency | 80Hz | |
| Operating Temperature | -40℃~+85℃ | |
| Pd - Power Dissipation | 700mW |
| Type | Description | |
|---|---|---|
| Display Configurations(bit) | 27x4 bit | |
| Quiescent Current | 5uA | |
| Display Configurations(Segment) | - | |
| Interface | 3-Wire Serial Interface | |
| Features | Integrated boost circuit;Built-in oscillator | |
| Current - Supply | 20uA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
ROHM standard function segment driver series achieve “Ultra-Low power consumption”. Also these drivers need not external components. And this driver series is very simple that only has segment driver function. So, these driver series are very suitable to add in LCD display function for various applications.
Features
AI Translation
- BU9795AKV/FV/GUW, BU9794AKV:
- 3wire serial interface
- Integrated RAM for display data (DDRAM)
- Power supply circuit for LCD driving 1/2, 1/3Bias selectable 1/4Duty Integrated Buffer AMP
- Integrated Oscillation circuit
- Integrated Power-on Reset circuit
- No external components
- Support blink function
- Support standby mode
- Low voltage / Ultra low power consumption design
- Support unity voltage supply (BU9795AKV/FV/GUW)
- Support Independent power supply circuit for LCD driving (BU9794AKV)
- BU97950FUV/KS2:
- 2wire serial interface
- Integrated RAM for display data (DDRAM)
- Integrated Power supply circuit for LCD driving 1/4 Bias 1/8 Duty Integrated Buffer AMP
- Integrated Oscillation circuit
- Integrated Power-on Reset circuit
- No external components
- Support standby mode
- Low voltage / Ultra low power consumption design
- Integrated Electrical volume register (EVR) function
- Support Register Read function
- Support Independent power supply circuit for LCD driving
Applications
AI Translation
- Telephone
- FAX
- Portable equipment (POS, ECR, PDA etc.)
- DSC
- Digital video camera
- Home electrical appliance
- Meter equipment
- Healthcare equipment etc.
In-Stock: 5,802
5,802 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1844 | $ 1.18 |
| 10+ | $ 1.0087 | $ 10.09 |
| 30+ | $ 0.9127 | $ 27.38 |
| 100+ | $ 0.8037 | $ 80.37 |
| 500+ | $ 0.7549 | $ 377.45 |
| 1,000+ | $ 0.7321 | $ 732.10 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | ROHM | |
| Packaging | SSOP-40-208mil | |
| Voltage - Supply | 2.5V~5.5V | |
| Frequency | 80Hz | |
| Operating Temperature | -40℃~+85℃ | |
| Pd - Power Dissipation | 700mW | |
| Display Configurations(bit) | 27x4 bit | |
| Quiescent Current | 5uA | |
| Display Configurations(Segment) | - | |
| Interface | 3-Wire Serial Interface | |
| Features | Integrated boost circuit;Built-in oscillator | |
| Current - Supply | 20uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | ROHM | |
| Packaging | SSOP-40-208mil | |
| Voltage - Supply | 2.5V~5.5V | |
| Frequency | 80Hz | |
| Operating Temperature | -40℃~+85℃ | |
| Pd - Power Dissipation | 700mW |
| Type | Description | |
|---|---|---|
| Display Configurations(bit) | 27x4 bit | |
| Quiescent Current | 5uA | |
| Display Configurations(Segment) | - | |
| Interface | 3-Wire Serial Interface | |
| Features | Integrated boost circuit;Built-in oscillator | |
| Current - Supply | 20uA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
ROHM standard function segment driver series achieve “Ultra-Low power consumption”. Also these drivers need not external components. And this driver series is very simple that only has segment driver function. So, these driver series are very suitable to add in LCD display function for various applications.
Features
AI Translation
- BU9795AKV/FV/GUW, BU9794AKV:
- 3wire serial interface
- Integrated RAM for display data (DDRAM)
- Power supply circuit for LCD driving 1/2, 1/3Bias selectable 1/4Duty Integrated Buffer AMP
- Integrated Oscillation circuit
- Integrated Power-on Reset circuit
- No external components
- Support blink function
- Support standby mode
- Low voltage / Ultra low power consumption design
- Support unity voltage supply (BU9795AKV/FV/GUW)
- Support Independent power supply circuit for LCD driving (BU9794AKV)
- BU97950FUV/KS2:
- 2wire serial interface
- Integrated RAM for display data (DDRAM)
- Integrated Power supply circuit for LCD driving 1/4 Bias 1/8 Duty Integrated Buffer AMP
- Integrated Oscillation circuit
- Integrated Power-on Reset circuit
- No external components
- Support standby mode
- Low voltage / Ultra low power consumption design
- Integrated Electrical volume register (EVR) function
- Support Register Read function
- Support Independent power supply circuit for LCD driving
Applications
AI Translation
- Telephone
- FAX
- Portable equipment (POS, ECR, PDA etc.)
- DSC
- Digital video camera
- Home electrical appliance
- Meter equipment
- Healthcare equipment etc.
C28965 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



