SHM DCH471K22Y5PN6FJ5C8
| Manufacturer | SHMAsian Brands |
| MPN | DCH471K22Y5PN6FJ5C8 |
| LCSC Part # | C2896492 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | CAP CER 470pF 1kV Y5P TH |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | SHM | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 470pF | |
| Temperature Coefficient | Y5P | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV | |
| Pin Spacing | 5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | SHM | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 470pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | Y5P | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV | |
| Pin Spacing | 5mm |
Report an ErrorShow similar products (0) >
In-Stock: 540
540 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0315 | $ 0.63 |
| 200+ | $ 0.0249 | $ 4.98 |
| 600+ | $ 0.0213 | $ 12.78 |
| 1,500+ | $ 0.0161 | $ 24.15 |
| 10,500+ | $ 0.0142 | $ 149.10 |
| 19,500+ | $ 0.0132 | $ 257.40 |
Standard Packaging1500/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | SHM | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 470pF | |
| Temperature Coefficient | Y5P | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV | |
| Pin Spacing | 5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | SHM | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 470pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | Y5P | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV | |
| Pin Spacing | 5mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| DCH471K22Y5PNEFJ5A0 | SHM | Through Hole,P=5mm | 1,120 | $ 0.0312 | ||
| DCH471K22Y5PN6CL5A0 | SHM | Through Hole,P=5mm | 1,000 | $ 0.0242 | ||
| DCH471K22Y5PN6FL5A0 | SHM | Through Hole,P=5mm | 500 | $ 0.0329 | ||
| DCH471K22Y5PN6FJ5A0 | SHM | Through Hole,P=5mm | 300 | $ 0.0309 | ||
| DCH471K22Y5PN6WL5A0 | SHM | Through Hole,P=5mm | 180 | $ 0.0219 | ||
| DCH471K22Y5PN6FJ5EZ | SHM | Through Hole,P=5mm | 140 | $ 0.0315 | ||
| DCH471K22Y5PN6WK5A0 | SHM | Through Hole,P=5mm | 120 | $ 0.022 | ||
| DCH471K22Y5PN6FJ5BU | SHM | Through Hole,P=5mm | 100 | $ 0.0322 | ||
| DCH471K22Y5PNBFJ5A0 | SHM | Through Hole,P=5mm | 40 | $ 0.0292 | ||
| DCH471K22Y5PN60L5C8 | SHM | Through Hole,P=5mm | 40 | $ 0.0232 | ||
| DCH471K26Y5PP6JL5A0 | SHM | Through Hole,P=5mm | 920 | $ 0.0354 | ||
| DCH471K26Y5PP6FJ5C8 | SHM | Through Hole,P=5mm | 80 | $ 0.0415 | ||
| DCH471K26Y5PP6FJ5A0 | SHM | Through Hole,P=5mm | 60 | $ 0.0412 | ||
| DCH471K22Y5P16FJ5A0 | SHM | Through Hole,P=5mm | 0 | $ 0.0247 | ||
| DCH471K22Y5PN6BL5A0 | SHM | Through Hole,P=5mm | 0 | $ 0.0203 | ||
| DCH471K22Y5PN6DL5A0 | SHM | Through Hole,P=5mm | 0 | $ 0.0203 | ||
| DCH471K22Y5PN6FL5BU | SHM | Through Hole,P=5mm | 0 | $ 0.0281 | ||
| DCH471K26Y5PP60L5C8 | SHM | Through Hole,P=5mm | 0 | $ 0.0317 | ||
| DCH471K26Y5PP6DK5A0 | SHM | Through Hole,P=5mm | 0 | $ 0.0293 | ||
| DCH471K26Y5PP6WJ5A0 | SHM | Through Hole,P=5mm | 0 | $ 0.03 |



