SHM DCH151K22Y5PN6WL5A0
| Manufacturer | SHMAsian Brands |
| MPN | DCH151K22Y5PN6WL5A0 |
| LCSC Part # | C2896309 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | CAP CER 150pF 1kV Y5P TH |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | SHM | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 150pF | |
| Temperature Coefficient | Y5P | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV | |
| Pin Spacing | 5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | SHM | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 150pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | Y5P | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV | |
| Pin Spacing | 5mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 20+ | $ 0.0222 | $ 0.44 |
| 200+ | $ 0.0173 | $ 3.46 |
| 1,000+ | $ 0.0146 | $ 14.60 |
| 2,000+ | $ 0.0129 | $ 25.80 |
| 10,000+ | $ 0.0115 | $ 115.00 |
| 20,000+ | $ 0.0108 | $ 216.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | SHM | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 150pF | |
| Temperature Coefficient | Y5P | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV | |
| Pin Spacing | 5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | SHM | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 150pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | Y5P | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV | |
| Pin Spacing | 5mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |



