LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XINGLIGHT XL-302UGC product image
  • XL-302UGC thumbnail 1
  • XL-302UGC thumbnail 2
  • XL-302UGC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XINGLIGHT XL-302UGCRoHS

Manufacturer
XINGLIGHTAsian Brands
MPN
XL-302UGC
LCSC Part #
C2895460
Packaging
Through Hole,D=3mm
Customer #
Key Attributes
LED EMERALD GREEN WATER CLEAR TH
Datasheetpdf iconXINGLIGHT XL-302UGC
In-Stock: 90,880
90,880 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0283$ 0.57
200+$ 0.0224$ 4.48
1,000+$ 0.0176$ 17.60
2,000+$ 0.0156$ 31.20
10,000+$ 0.0139$ 139.00
20,000+$ 0.013$ 260.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerXINGLIGHT
PackagingThrough Hole,D=3mm
Installation method-
Color Temperature-
Peak Wavelength525nm
Lens ColorWater Clear
Luminous Intensity3cd
Viewing Angle30°
Forward Current20mA
Illumination ColorEmerald Green
Voltage - Forward(Vf)3.5V
Lamp Holder Type3mm Round Lens
Operating Temperature-25℃~+85℃
Diode Configuration-
Wavelength520nm~530nm

Features

AI Translation
  • Dimensions: F3/3.8×3.0×5.2×18mm
  • Emission color / encapsulant: Emerald green / white encapsulant
  • RoHS-compliant, environmentally friendly
  • Moisture Sensitivity Level (MSL): Level 2
  • EIA standard packaging
  • Long service life
  • High efficiency, fast startup
  • Low-voltage DC drive

Applications

AI Translation
  • Home appliances, digital, and communications
  • Automotive electronics
  • Lighting fixtures
  • Electronic toys
  • Electronic clocks and watches
  • Traffic signaling
  • Medical and beauty instruments
  • Electronic educational equipment
  • Urban illumination