8 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm)
| Manufacturer | |
| MPN | 1053082208 |
| LCSC Part # | C2895350 |
| Packaging | - |
| Customer # | |
| Key Attributes | Rectangular Connector Housings RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | MOLEX | |
| Packaging | - | |
| spacing | 2.50mm |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | MOLEX |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| spacing | 2.50mm |
Report an ErrorShow similar products (0) >
In-Stock: 334
334 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2928 | $ 0.29 |
Standard Packaging750/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | MOLEX | |
| Packaging | - | |
| spacing | 2.50mm |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | MOLEX |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| spacing | 2.50mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



